Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB65DHNT
CONN EDGECARD 130PS .050 DIP SLD - ACB65DHNT - Connectors
| Digi-Key Part Number | ACB65DHNT-ND |
10 |
21.19500 |
Extended Price
211.95 |
| Manufacturer Part Number | ACB65DHNT | |||
| Description | CONN EDGECARD 130PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB65DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB65DHNT ACB65DHNT |
ACB65DHNT Specification Sheet
CONN EDGECARD 130PS .050 DIP SLD - ACB65DHNT (ACB65DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB65DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB65DHNT
Order 'conn edgecard 130ps .050 dip sld - ACB65DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHHD
Order 'conn edgecard 130ps .050 dip sld - ABB65DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB65DHHN
Order 'conn edgecard 130ps .050 dip sld - ABB65DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB65DHHR
Order 'conn edgecard 130ps .050 dip sld - ABB65DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHHT
Order 'conn edgecard 130ps .050 dip sld - ABB65DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHLD
Order 'conn edgecard 130ps .050 dip sld - ABB65DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB65DHLN
Order 'conn edgecard 130ps .050 dip sld - ABB65DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB65DHLR
Order 'conn edgecard 130ps .050 dip sld - ABB65DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHLT
Order 'conn edgecard 130ps .050 dip sld - ABB65DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHND
Order 'conn edgecard 130ps .050 dip sld - ABB65DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB65DHNN
Order 'conn edgecard 130ps .050 dip sld - ABB65DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB65DHNR
Order 'conn edgecard 130ps .050 dip sld - ABB65DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB65DHNT
Order 'conn edgecard 130ps .050 dip sld - ABB65DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB65DHHD
Order 'conn edgecard 130ps .050 dip sld - ACB65DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB65DHHN
Order 'conn edgecard 130ps .050 dip sld - ACB65DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB65DHNT
Send this link via E-Mail
Help With This Screen
