BATT SUPER HEAVY DUTY AAA SIZE - UM-4NPA/2SK - Batteries
| Digi-Key Part Number | P265-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UM-4NPA/2SK | |||
| Description | BATT SUPER HEAVY DUTY AAA SIZE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-4NPA/2SK |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | AAA - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 39 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 4NPA 2SK UM4NPA2SK P265 ND P265ND P265 |
UM-4NPA/2SK Specification Sheet
BATT SUPER HEAVY DUTY AAA SIZE - UM-4NPA/2SK (P265-ND) - Batteries
Related parts Batteries :BATT SUPER HEAVY DUTY AAA SIZE - UM-4NPA/2SK
Order 'batt super heavy duty aaa size - UM-4NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P265-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - UM-3NPA/2SK
Order 'battery super heavy duty aa size - UM-3NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P103-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
BATT SUPER HVY DUTY AA SIZE W/TB - UM-3NPA/2SKT
Order 'batt super hvy duty aa size w/tb - UM-3NPA/2SKT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103T-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY S-HEAVY DUTY AAA SIZE - 1212
Order 'battery s-heavy duty aaa size - 1212' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N265-ND.
BATTERY EXTRA HEAVY DUTY D SIZE - UM-1NX
Order 'battery extra heavy duty d size - UM-1NX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P101-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
Send this link via E-Mail
Help With This Screen
