RES TF 1.5W 68K OHM 5% 2512 - RVC 2512 68K 5% R
| Digi-Key Part Number | RVC251268K5%R-ND |
4000 |
.16200 |
Extended Price
648.00 |
| Manufacturer Part Number | RVC 2512 68K 5% R | |||
| Description | RES TF 1.5W 68K OHM 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RVC 2512 68K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 1.5W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RVC 2512 68K 5% R RVC 2512 68K 5% R RVC251268K5%R ND RVC251268K5%RND RVC251268K5%R |
RVC 2512 68K 5% R Specification Sheet
RES TF 1.5W 68K OHM 5% 2512 - RVC 2512 68K 5% R (RVC251268K5%R-ND)
Related parts:RES METAL OX 5W 6.8K OHM 5% AXL - RSM 5 6.8K 5% A
Order 'res metal ox 5w 6.8k ohm 5% axl - RSM 5 6.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM56.8K5%A-ND.
RES METAL OX 5W 6.8K OHM 5% AXL - RSM 5 6.8K 5% R
Order 'res metal ox 5w 6.8k ohm 5% axl - RSM 5 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM56.8K5%R-ND.
RES METAL OX 5W 68K OHM 5% AXL - RSM 5 68K 5% R
Order 'res metal ox 5w 68k ohm 5% axl - RSM 5 68K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM568K5%R-ND.
RES METAL OX 5W 68K OHM 5% AXL - RSMF 5 68K 5% A
Order 'res metal ox 5w 68k ohm 5% axl - RSMF 5 68K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF568K5%A-ND.
RES TF 1.5W 68K OHM 5% 2512 - RVC 2512 68K 5% R
Order 'res tf 1.5w 68k ohm 5% 2512 - RVC 2512 68K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC251268K5%R-ND.
RES TF 1W 6.8K OHM 5% 2512 - RMC 1 6.8K 5% R
Order 'res tf 1w 6.8k ohm 5% 2512 - RMC 1 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC16.8K5%R-ND.
RES TF 1W 68K OHM 5% 2512 - RMC 1 68K 5% R
Order 'res tf 1w 68k ohm 5% 2512 - RMC 1 68K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC168K5%R-ND.
RES PULSE TF 6.8K OHM 5% 2512 - RPC 2512 6.8K 5% R
Order 'res pulse tf 6.8k ohm 5% 2512 - RPC 2512 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25126.8K5%R-ND.
RES TF 0.125W 6.8K OHM 5% 0805 - RVC 0805 6.8K 5% R
Order 'res tf 0.125w 6.8k ohm 5% 0805 - RVC 0805 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC08056.8K5%R-ND.
RES MO 5W 6.8K OHM 5% AXIAL - RS 5 6.8K 5% A
Order 'res mo 5w 6.8k ohm 5% axial - RS 5 6.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS56.8K5%A-ND.
RES MO 5W 68K OHM 5% AXIAL - RS 5 68K 5% A
Order 'res mo 5w 68k ohm 5% axial - RS 5 68K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS568K5%A-ND.
RES MO 5W 68K OHM 5% AXIAL - RSF 5 68K 5% A
Order 'res mo 5w 68k ohm 5% axial - RSF 5 68K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF568K5%A-ND.
RES METAL OX .5W 0.11 OHM 5% AXL - RSMF 1/2 0.11 5% A
Order 'res metal ox .5w 0.11 ohm 5% axl - RSMF 1/2 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.115%A-ND.
RES METAL OX .5W 0.12 OHM 5% AXL - RSMF 1/2 0.12 5% R
Order 'res metal ox .5w 0.12 ohm 5% axl - RSMF 1/2 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.125%R-ND.
RES METAL OX .5W 0.1 OHM 5% AXL - RSMF 1/2 0.1 5% A
Order 'res metal ox .5w 0.1 ohm 5% axl - RSMF 1/2 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.15%A-ND.
Send this link via E-Mail
Help With This Screen