RES TF 1.5W 51.1 OHM 1% 2512 - RVC 2512 51.1 1% R - Resistors
| Digi-Key Part Number | RVC251251.11%R-ND |
4000 |
.16875 |
Extended Price
675.00 |
| Manufacturer Part Number | RVC 2512 51.1 1% R | |||
| Description | RES TF 1.5W 51.1 OHM 1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RVC 2512 51.1 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 1.5W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RVC 2512 51 1 1% R RVC 2512 511 1% R RVC251251 11%R ND RVC25125111%RND RVC251251.11%R |
RVC 2512 51.1 1% R Specification Sheet
RES TF 1.5W 51.1 OHM 1% 2512 - RVC 2512 51.1 1% R (RVC251251.11%R-ND) - Resistors
Related parts Resistors :RES PULSE TF 1 OHM 10% 2512 - RPC 2512 1 10% R
Order 'res pulse tf 1 ohm 10% 2512 - RPC 2512 1 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2512110%R-ND.
RES PULSE TF 1 OHM 5% 2512 - RPC 2512 1 5% R
Order 'res pulse tf 1 ohm 5% 2512 - RPC 2512 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC251215%R-ND.
RES METAL OX 5W 1 OHM 1% AXL - RSM 5 1 1% A
Order 'res metal ox 5w 1 ohm 1% axl - RSM 5 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM511%A-ND.
RES 1.000W 1 OHM 0.5% 2512 - RNC 63 T2 1 0.5% R
Order 'res 1.000w 1 ohm 0.5% 2512 - RNC 63 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC63T210.5%R-ND.
RES 1.000W 1 OHM 0.5% 2512 - RNCS 63 T2 1 0.5% R
Order 'res 1.000w 1 ohm 0.5% 2512 - RNCS 63 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS63T210.5%R-ND.
RES 51 OHM 1/4W 1% 1206 SMD - RMCF 1/8 51 1% R
Order 'res 51 ohm 1/4w 1% 1206 smd - RMCF 1/8 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8511%R-ND.
RES 51 OHM 1/3W 1% 1210 SMD - RMC 1/4 51 1% R
Order 'res 51 ohm 1/3w 1% 1210 smd - RMC 1/4 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4511%R-ND.
RES 5.1 OHM 1/4W 1% 1206 SMD - RMC 1/8 5.1 1% R
Order 'res 5.1 ohm 1/4w 1% 1206 smd - RMC 1/8 5.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/85.11%R-ND.
RES 51 OHM 1/4W 1% 1206 SMD - RMC 1/8 51 1% R
Order 'res 51 ohm 1/4w 1% 1206 smd - RMC 1/8 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8511%R-ND.
RES 51 OHM 1/8W 1% 0805 SMD - RMCF 1/10 51 1% R
Order 'res 51 ohm 1/8w 1% 0805 smd - RMCF 1/10 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10511%R-ND.
RES 5.1 OHM 1/10W 1% 0603 SMD - RMCF 1/16 5.1 1% R
Order 'res 5.1 ohm 1/10w 1% 0603 smd - RMCF 1/16 5.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/165.11%R-ND.
RES 51 OHM 1/10W 1% 0603 SMD - RMCF 1/16 51 1% R
Order 'res 51 ohm 1/10w 1% 0603 smd - RMCF 1/16 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16511%R-ND.
RES 51 OHM 1/16W 1% 0402 SMD - RMCF 1/16S 51 1% R
Order 'res 51 ohm 1/16w 1% 0402 smd - RMCF 1/16S 51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S511%R-ND.
RES TF 1.5W 100 OHM 5% 2512 - RVC 2512 100 5% R
Order 'res tf 1.5w 100 ohm 5% 2512 - RVC 2512 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC25121005%R-ND.
RES TF 1.5W 150K OHM 5% 2512 - RVC 2512 150K 5% R
Order 'res tf 1.5w 150k ohm 5% 2512 - RVC 2512 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC2512150K5%R-ND.
Send this link via E-Mail
Help With This Screen