CONN EDGECARD 130POS .050 SMD - ACB65DHFR - Connectors
| Digi-Key Part Number | ACB65DHFR-ND |
10 |
21.31500 |
Extended Price
213.15 |
| Manufacturer Part Number | ACB65DHFR | |||
| Description | CONN EDGECARD 130POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB65DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB65DHFR ACB65DHFR |
ACB65DHFR Specification Sheet
CONN EDGECARD 130POS .050 SMD - ACB65DHFR (ACB65DHFR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 130POS .050 SMD - ACB65DHFR
Order 'conn edgecard 130pos .050 smd - ACB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFR-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFD
Order 'conn edgecard 130pos .050 smd - ABB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFN
Order 'conn edgecard 130pos .050 smd - ABB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFR
Order 'conn edgecard 130pos .050 smd - ABB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFR-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFT
Order 'conn edgecard 130pos .050 smd - ABB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFT-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFD
Order 'conn edgecard 130pos .050 smd - ACB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFN
Order 'conn edgecard 130pos .050 smd - ACB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFT
Order 'conn edgecard 130pos .050 smd - ACB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFT-ND.
CONN EDGECARD 130POS .050 SMD - RBB65DHFD
Order 'conn edgecard 130pos .050 smd - RBB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - RBB65DHFN
Order 'conn edgecard 130pos .050 smd - RBB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - RBB65DHFR
Order 'conn edgecard 130pos .050 smd - RBB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHFR-ND.
CONN EDGECARD 130POS .050 SMD - RBB65DHFT
Order 'conn edgecard 130pos .050 smd - RBB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHFT-ND.
CONN EDGECARD 130POS .050 SMD - RCB65DHFD
Order 'conn edgecard 130pos .050 smd - RCB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - RCB65DHFN
Order 'conn edgecard 130pos .050 smd - RCB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - RCB65DHFR
Order 'conn edgecard 130pos .050 smd - RCB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHFR-ND.
Send this link via E-Mail
Help With This Screen
