68.0K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSMF 5 68K 5% A
RES METAL OX 5W 68K OHM 5% AXL - RSMF 5 68K 5% A - Resistors
| Digi-Key Part Number | RSMF568KJA-ND |
1000 |
.25988 |
Extended Price
259.88 |
| Manufacturer Part Number | RSMF 5 68K 5% A | |||
| Description | RES METAL OX 5W 68K OHM 5% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSMF 5 68K 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSMF 5 68K 5% A RSMF 5 68K 5% A RSMF568KJA ND RSMF568KJAND RSMF568KJA |
RSMF 5 68K 5% A Specification Sheet
RES METAL OX 5W 68K OHM 5% AXL - RSMF 5 68K 5% A (RSMF568KJA-ND) - Resistors
Related parts 68.0K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSMF 5 68K 5% A33.00 Ohms [Typ] Ohm 5.00 W [Max] Metal Oxide Stackpole Electronics Inc. RSM 5 33 2% A
Order 'res metal ox 5w 33 ohm 2% axl - RSM 5 33 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5332%A-ND.
0.47 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 0.47 5% A
Order 'res metal ox 5w 0.47 ohm 5% axl - RSM 5 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM50.47JA-ND.
1.10K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.1K 5% A
Order 'res metal ox 5w 1.1k ohm 5% axl - RSM 5 1.1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.1KJA-ND.
1.20K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.2K 5% A
Order 'res metal ox 5w 1.2k ohm 5% axl - RSM 5 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.2KJA-ND.
1.20K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.2K 5% R
Order 'res metal ox 5w 1.2k ohm 5% axl - RSM 5 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.2KJR-ND.
1.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.3K 5% R
Order 'res metal ox 5w 1.3k ohm 5% axl - RSM 5 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.3KJR-ND.
1.50 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.5 5% R
Order 'res metal ox 5w 1.5 ohm 5% axl - RSM 5 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.5JR-ND.
1.50K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.5K 5% A
Order 'res metal ox 5w 1.5k ohm 5% axl - RSM 5 1.5K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.5KJA-ND.
1.50K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.5K 5% R
Order 'res metal ox 5w 1.5k ohm 5% axl - RSM 5 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.5KJR-ND.
1.60 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.6 5% A
Order 'res metal ox 5w 1.6 ohm 5% axl - RSM 5 1.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.6JA-ND.
1.60K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 1.6K 5% R
Order 'res metal ox 5w 1.6k ohm 5% axl - RSM 5 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.6KJR-ND.
100 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 100 5% A
Order 'res metal ox 5w 100 ohm 5% axl - RSM 5 100 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5100JA-ND.
100 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 100 5% R
Order 'res metal ox 5w 100 ohm 5% axl - RSM 5 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5100JR-ND.
100 Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 100 5% T
Order 'res metal ox 5w 100 ohm 5% axl - RSM 5 100 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5100JT-ND.
100K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSM 5 100K 5% R
Order 'res metal ox 5w 100k ohm 5% axl - RSM 5 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5100KJR-ND.
Options for 68.0K Ohm 5W Through Hole Resistors Stackpole Electronics Inc RSMF 5 68K 5% A
Send this link via E-Mail
Help With This Screen
