Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES METAL OX 5W 4.7K OHM 5% AXL - RSMF 5 4.7K 5% R

Digi-Key Part Number RSMF54.7K5%R-ND
Price Break
500
Unit Price
.21600
Extended Price
108.00
Manufacturer Part NumberRSMF 5 4.7K 5% R
DescriptionRES METAL OX 5W 4.7K OHM 5% AXL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSMF 5 4.7K 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.70K
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working750V
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSMF 5 4 7K 5% R
RSMF 5 47K 5% R
RSMF54 7K5%R ND
RSMF547K5%RND
RSMF54.7K5%R

RSMF 5 4.7K 5% R Specification Sheet

Image of RES METAL OX 5W 4.7K OHM 5% AXL - RSMF 5 4.7K 5% R

RES METAL OX 5W 4.7K OHM 5% AXL - RSMF 5 4.7K 5% R (RSMF54.7K5%R-ND)

Related parts:
RES METAL OX .5W 0.11 OHM 5% AXL - RSMF 1/2 0.11 5% A
 Order 'res metal ox .5w 0.11 ohm 5% axl - RSMF 1/2 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.115%A-ND.
RES METAL OX .5W 0.12 OHM 5% AXL - RSMF 1/2 0.12 5% R
 Order 'res metal ox .5w 0.12 ohm 5% axl - RSMF 1/2 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.125%R-ND.
RES METAL OX .5W 0.1 OHM 5% AXL - RSMF 1/2 0.1 5% A
 Order 'res metal ox .5w 0.1 ohm 5% axl - RSMF 1/2 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.15%A-ND.
RES METAL OX .5W 0.1 OHM 5% AXL - RSMF 1/2 0.1 5% R
 Order 'res metal ox .5w 0.1 ohm 5% axl - RSMF 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.15%R-ND.
RES METAL OX .5W 0.22 OHM 5% AXL - RSMF 1/2 0.22 5% R
 Order 'res metal ox .5w 0.22 ohm 5% axl - RSMF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.225%R-ND.
RES METAL OX .5W 0.2 OHM 5% AXL - RSMF 1/2 0.2 5% R
 Order 'res metal ox .5w 0.2 ohm 5% axl - RSMF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.25%R-ND.
RES METAL OX .5W 0.47 OHM 5% AXL - RSMF 1/2 0.47 5% A
 Order 'res metal ox .5w 0.47 ohm 5% axl - RSMF 1/2 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.475%A-ND.
RES METAL OX .5W 0.47 OHM 5% AXL - RSMF 1/2 0.47 5% R
 Order 'res metal ox .5w 0.47 ohm 5% axl - RSMF 1/2 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.475%R-ND.
RES METAL OX .5W 0.68 OHM 5% AXL - RSMF 1/2 0.68 5% A
 Order 'res metal ox .5w 0.68 ohm 5% axl - RSMF 1/2 0.68 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.685%A-ND.
RES METAL OX .5W 0.68 OHM 5% AXL - RSMF 1/2 0.68 5% R
 Order 'res metal ox .5w 0.68 ohm 5% axl - RSMF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/20.685%R-ND.
RES METAL OX .5W 1.5K OHM 5% AXL - RSMF 1/2 1.5K 5% A
 Order 'res metal ox .5w 1.5k ohm 5% axl - RSMF 1/2 1.5K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21.5K5%A-ND.
RES METAL OX .5W 1.5K OHM 5% AXL - RSMF 1/2 1.5K 5% R
 Order 'res metal ox .5w 1.5k ohm 5% axl - RSMF 1/2 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21.5K5%R-ND.
RES METAL OX .5W 1.8K OHM 5% AXL - RSMF 1/2 1.8K 5% A
 Order 'res metal ox .5w 1.8k ohm 5% axl - RSMF 1/2 1.8K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21.8K5%A-ND.
RES METAL OX .5W 1.8K OHM 5% AXL - RSMF 1/2 1.8K 5% R
 Order 'res metal ox .5w 1.8k ohm 5% axl - RSMF 1/2 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21.8K5%R-ND.
RES METAL OX .5W 100 OHM 5% AXL - RSMF 1/2 100 5% R
 Order 'res metal ox .5w 100 ohm 5% axl - RSMF 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21005%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES METAL OX 5W 4.7K OHM 5% AXL - RSM 5 4.7K 5% R Next: RES METAL OX 5W 4.99K OHM 1% AXL - RSM 5 4.99K 1% A