RES METAL OX 3W 180K OHM 5% AXL - RSMF 3 180K 5% R
| Digi-Key Part Number | RSMF3180K5%R-ND |
1000 |
.08000 |
Extended Price
80.00 |
| Manufacturer Part Number | RSMF 3 180K 5% R | |||
| Description | RES METAL OX 3W 180K OHM 5% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSMF 3 180K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSMF 3 180K 5% R RSMF 3 180K 5% R RSMF3180K5%R ND RSMF3180K5%RND RSMF3180K5%R |
RSMF 3 180K 5% R Specification Sheet
RES METAL OX 3W 180K OHM 5% AXL - RSMF 3 180K 5% R (RSMF3180K5%R-ND)
Related parts :RES METAL OX 3W 180K OHM 5% AXL - RSMF 3 180K 5% R
Order 'res metal ox 3w 180k ohm 5% axl - RSMF 3 180K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF3180K5%R-ND.
RES METAL OX 3W 0.11 OHM 5% AXL - RSMF 3 0.11 5% R
Order 'res metal ox 3w 0.11 ohm 5% axl - RSMF 3 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.115%R-ND.
RES METAL OX 3W 0.1 OHM 5% AXL - RSMF 3 0.1 5% R
Order 'res metal ox 3w 0.1 ohm 5% axl - RSMF 3 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.15%R-ND.
RES METAL OX 3W 0.27 OHM 5% AXL - RSMF 3 0.27 5% R
Order 'res metal ox 3w 0.27 ohm 5% axl - RSMF 3 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.275%R-ND.
RES METAL OX 3W 0.33 OHM 5% AXL - RSMF 3 0.33 5% R
Order 'res metal ox 3w 0.33 ohm 5% axl - RSMF 3 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.335%R-ND.
RES METAL OX 3W 0.3 OHM 5% AXL - RSMF 3 0.3 5% R
Order 'res metal ox 3w 0.3 ohm 5% axl - RSMF 3 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.35%R-ND.
RES METAL OX 3W 0.43 OHM 5% AXL - RSMF 3 0.43 5% R
Order 'res metal ox 3w 0.43 ohm 5% axl - RSMF 3 0.43 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.435%R-ND.
RES METAL OX 3W 0.47 OHM 5% AXL - RSMF 3 0.47 5% R
Order 'res metal ox 3w 0.47 ohm 5% axl - RSMF 3 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF30.475%R-ND.
RES METAL OX 3W 1.2 OHM 5% AXL - RSMF 3 1.2 5% R
Order 'res metal ox 3w 1.2 ohm 5% axl - RSMF 3 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF31.25%R-ND.
RES METAL OX 3W 1.5K OHM 5% AXL - RSMF 3 1.5K 5% R
Order 'res metal ox 3w 1.5k ohm 5% axl - RSMF 3 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF31.5K5%R-ND.
RES METAL OX 3W 100 OHM 5% AXL - RSMF 3 100 5% R
Order 'res metal ox 3w 100 ohm 5% axl - RSMF 3 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF31005%R-ND.
RES METAL OX 3W 100K OHM 5% AXL - RSMF 3 100K 5% R
Order 'res metal ox 3w 100k ohm 5% axl - RSMF 3 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF3100K5%R-ND.
RES METAL OX 3W 10 OHM 5% AXL - RSMF 3 10 5% R
Order 'res metal ox 3w 10 ohm 5% axl - RSMF 3 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF3105%R-ND.
RES METAL OX 3W 10K OHM 5% AXL - RSMF 3 10K 5% R
Order 'res metal ox 3w 10k ohm 5% axl - RSMF 3 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF310K5%R-ND.
RES METAL OX 3W 12 OHM 5% AXL - RSMF 3 12 5% A
Order 'res metal ox 3w 12 ohm 5% axl - RSMF 3 12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF3125%A-ND.
Send this link via E-Mail
Help With This Screen