CONN EDGECARD 128PS .050 DIP SLD - ACB64DHHN - Connectors
| Digi-Key Part Number | ACB64DHHN-ND |
10 |
19.93500 |
Extended Price
199.35 |
| Manufacturer Part Number | ACB64DHHN | |||
| Description | CONN EDGECARD 128PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB64DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB64DHHN ACB64DHHN |
ACB64DHHN Specification Sheet
CONN EDGECARD 128PS .050 DIP SLD - ACB64DHHN (ACB64DHHN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 128PS .050 DIP SLD - ACB64DHHN
Order 'conn edgecard 128ps .050 dip sld - ACB64DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHHN-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHHD
Order 'conn edgecard 128ps .050 dip sld - ABB64DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHHD-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHHN
Order 'conn edgecard 128ps .050 dip sld - ABB64DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHHN-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHHR
Order 'conn edgecard 128ps .050 dip sld - ABB64DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHHR-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHHT
Order 'conn edgecard 128ps .050 dip sld - ABB64DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHHT-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHLD
Order 'conn edgecard 128ps .050 dip sld - ABB64DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHLD-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHLN
Order 'conn edgecard 128ps .050 dip sld - ABB64DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHLN-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHLR
Order 'conn edgecard 128ps .050 dip sld - ABB64DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHLR-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHLT
Order 'conn edgecard 128ps .050 dip sld - ABB64DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHLT-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHND
Order 'conn edgecard 128ps .050 dip sld - ABB64DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHND-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHNN
Order 'conn edgecard 128ps .050 dip sld - ABB64DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHNN-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHNR
Order 'conn edgecard 128ps .050 dip sld - ABB64DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHNR-ND.
CONN EDGECARD 128PS .050 DIP SLD - ABB64DHNT
Order 'conn edgecard 128ps .050 dip sld - ABB64DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHNT-ND.
CONN EDGECARD 128PS .050 DIP SLD - ACB64DHHD
Order 'conn edgecard 128ps .050 dip sld - ACB64DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHHD-ND.
CONN EDGECARD 128PS .050 DIP SLD - ACB64DHHR
Order 'conn edgecard 128ps .050 dip sld - ACB64DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHHR-ND.
Send this link via E-Mail
Help With This Screen
