Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT

CONN EDGECARD 128POS .050 SMD - ACB64DHFT - Connectors

Digi-Key Part Number ACB64DHFT-ND
Price Break
10
Unit Price
21.19500
Extended Price
211.95
Manufacturer Part NumberACB64DHFT
DescriptionCONN EDGECARD 128POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT
Technical/Catalog InformationACB64DHFT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 128
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB64DHFT
ACB64DHFT

ACB64DHFT Specification Sheet

Image of CONN EDGECARD 128POS .050 SMD - ACB64DHFT

CONN EDGECARD 128POS .050 SMD - ACB64DHFT (ACB64DHFT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT
 Order 'conn edgecard 128pos .050 smd - ACB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFD
 Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHFN
 Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHFR
 Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFT
 Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHFD
 Order 'conn edgecard 128pos .050 smd - ABB64DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB64DHFN
 Order 'conn edgecard 128pos .050 smd - ABB64DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB64DHFR
 Order 'conn edgecard 128pos .050 smd - ABB64DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHFT
 Order 'conn edgecard 128pos .050 smd - ABB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFD
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE25DHFN
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE25DHFR
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFT
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHFD
 Order 'conn edgecard 50pos .050 smd - ACB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB25DHFN
 Order 'conn edgecard 50pos .050 smd - ACB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB64DHFT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 128POS .050 SMD - ACB64DHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 128POS .050 SMD - ACB64DHFR Next: CONN EDGECARD 128POS .050 SMD - RBB64DHFD
CONN EDGECARD 128POS .050 SMD - ACB64DHFT