CONN EDGECARD 128POS .050 SMD - ACB64DHFR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB64DHFR
| Digi-Key Part Number | ACB64DHFR-ND |
10 |
21.10500 |
Extended Price
211.05 |
| Manufacturer Part Number | ACB64DHFR | |||
| Description | CONN EDGECARD 128POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB64DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB64DHFR ACB64DHFR |
ACB64DHFR Specification Sheet
CONN EDGECARD 128POS .050 SMD - ACB64DHFR (ACB64DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB64DHFRCONN EDGECARD 128POS .050 SMD - ACB64DHFR
Order 'conn edgecard 128pos .050 smd - ACB64DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHFR-ND.
CONN EDGECARD 128POS .050 SMD - ABB64DHFD
Order 'conn edgecard 128pos .050 smd - ABB64DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFD-ND.
CONN EDGECARD 128POS .050 SMD - ABB64DHFN
Order 'conn edgecard 128pos .050 smd - ABB64DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFN-ND.
CONN EDGECARD 128POS .050 SMD - ABB64DHFR
Order 'conn edgecard 128pos .050 smd - ABB64DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFR-ND.
CONN EDGECARD 128POS .050 SMD - ABB64DHFT
Order 'conn edgecard 128pos .050 smd - ABB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHFT-ND.
CONN EDGECARD 128POS .050 SMD - ACB64DHFD
Order 'conn edgecard 128pos .050 smd - ACB64DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHFD-ND.
CONN EDGECARD 128POS .050 SMD - ACB64DHFN
Order 'conn edgecard 128pos .050 smd - ACB64DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHFN-ND.
CONN EDGECARD 128POS .050 SMD - ACB64DHFT
Order 'conn edgecard 128pos .050 smd - ACB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB64DHFT-ND.
CONN EDGECARD 128POS .050 SMD - RBB64DHFD
Order 'conn edgecard 128pos .050 smd - RBB64DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB64DHFD-ND.
CONN EDGECARD 128POS .050 SMD - RBB64DHFN
Order 'conn edgecard 128pos .050 smd - RBB64DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB64DHFN-ND.
CONN EDGECARD 128POS .050 SMD - RBB64DHFT
Order 'conn edgecard 128pos .050 smd - RBB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB64DHFT-ND.
CONN EDGECARD 128POS .050 SMD - RCB64DHFD
Order 'conn edgecard 128pos .050 smd - RCB64DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB64DHFD-ND.
CONN EDGECARD 128POS .050 SMD - RCB64DHFN
Order 'conn edgecard 128pos .050 smd - RCB64DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB64DHFN-ND.
CONN EDGECARD 128POS .050 SMD - RCB64DHFR
Order 'conn edgecard 128pos .050 smd - RCB64DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB64DHFR-ND.
CONN EDGECARD 128POS .050 SMD - RCB64DHFT
Order 'conn edgecard 128pos .050 smd - RCB64DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB64DHFT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB64DHFR
Send this link via E-Mail
Help With This Screen
