RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% A
| Digi-Key Part Number | RSM515%A-ND |
1000 |
.16800 |
Extended Price
168.00 |
| Manufacturer Part Number | RSM 5 1 5% A | |||
| Description | RES METAL OX 5W 1 OHM 5% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 5 1 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 5 1 5% A RSM 5 1 5% A RSM515%A ND RSM515%AND RSM515%A |
RSM 5 1 5% A Specification Sheet
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% A (RSM515%A-ND)
Related parts:RES METAL OX 5W 12 OHM 2% AXL - RSM 5 12 2% A
Order 'res metal ox 5w 12 ohm 2% axl - RSM 5 12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5122%A-ND.
RES METAL OX 5W 33 OHM 2% AXL - RSM 5 33 2% A
Order 'res metal ox 5w 33 ohm 2% axl - RSM 5 33 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5332%A-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% A
Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%A-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% R
Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%R-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% T
Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%T-ND.
RES METAL OX 3W 1 OHM 2% AXL - RSM 3 1 2% A
Order 'res metal ox 3w 1 ohm 2% axl - RSM 3 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312%A-ND.
RES METAL OX 3W 1 OHM 2% AXL - RSM 3 1 2% R
Order 'res metal ox 3w 1 ohm 2% axl - RSM 3 1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312%R-ND.
RES METAL OX 5W 1 OHM 1% AXL - RSM 5 1 1% A
Order 'res metal ox 5w 1 ohm 1% axl - RSM 5 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM511%A-ND.
RES METAL OX .5W 1 OHM 5% AXL - RSMF 1/2 1 5% R
Order 'res metal ox .5w 1 ohm 5% axl - RSMF 1/2 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/215%R-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSMF 5 1 5% R
Order 'res metal ox 5w 1 ohm 5% axl - RSMF 5 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF515%R-ND.
RES METAL OX 5W 100 OHM 5% AXL - RSMF 5 100 5% A
Order 'res metal ox 5w 100 ohm 5% axl - RSMF 5 100 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF51005%A-ND.
RES METAL OX 5W 110 OHM 5% AXL - RSMF 5 110 5% R
Order 'res metal ox 5w 110 ohm 5% axl - RSMF 5 110 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF51105%R-ND.
RES METAL OX 5W 110K OHM 5% AXL - RSMF 5 110K 5% R
Order 'res metal ox 5w 110k ohm 5% axl - RSMF 5 110K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF5110K5%R-ND.
RES METAL OX 5W 13 OHM 5% AXL - RSMF 5 13 5% A
Order 'res metal ox 5w 13 ohm 5% axl - RSMF 5 13 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF5135%A-ND.
RES METAL OX 5W 13 OHM 5% AXL - RSMF 5 13 5% R
Order 'res metal ox 5w 13 ohm 5% axl - RSMF 5 13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF5135%R-ND.
Send this link via E-Mail
Help With This Screen