RES METAL OX 5W 12K OHM 5% AXL - RSM 5 12K 5% A
| Digi-Key Part Number | RSM512K5%A-ND |
1000 |
.16800 |
Extended Price
168.00 |
| Manufacturer Part Number | RSM 5 12K 5% A | |||
| Description | RES METAL OX 5W 12K OHM 5% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 5 12K 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 5 12K 5% A RSM 5 12K 5% A RSM512K5%A ND RSM512K5%AND RSM512K5%A |
RSM 5 12K 5% A Specification Sheet
RES METAL OX 5W 12K OHM 5% AXL - RSM 5 12K 5% A (RSM512K5%A-ND)
Related parts:RES METAL OX 5W 100 OHM 1% AXL - RSM 5 100 1% A
Order 'res metal ox 5w 100 ohm 1% axl - RSM 5 100 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51001%A-ND.
RES METAL OX 5W 1 OHM 1% AXL - RSM 5 1 1% A
Order 'res metal ox 5w 1 ohm 1% axl - RSM 5 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM511%A-ND.
RES METAL OX 5W 12 OHM 2% AXL - RSM 5 12 2% A
Order 'res metal ox 5w 12 ohm 2% axl - RSM 5 12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5122%A-ND.
RES METAL OX 5W 22.1K OHM 1% AXL - RSM 5 22.1K 1% A
Order 'res metal ox 5w 22.1k ohm 1% axl - RSM 5 22.1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM522.1K1%A-ND.
RES METAL OX 5W 33.2 OHM 1% AXL - RSM 5 33.2 1% A
Order 'res metal ox 5w 33.2 ohm 1% axl - RSM 5 33.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM533.21%A-ND.
RES METAL OX 5W 33 OHM 2% AXL - RSM 5 33 2% A
Order 'res metal ox 5w 33 ohm 2% axl - RSM 5 33 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5332%A-ND.
RES METAL OX 5W 4.99K OHM 1% AXL - RSM 5 4.99K 1% A
Order 'res metal ox 5w 4.99k ohm 1% axl - RSM 5 4.99K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54.99K1%A-ND.
RES METAL OX 5W 464 OHM 1% AXL - RSM 5 464 1% R
Order 'res metal ox 5w 464 ohm 1% axl - RSM 5 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54641%R-ND.
RES METAL OX 5W 56.2K OHM 1% AXL - RSM 5 56.2K 1% A
Order 'res metal ox 5w 56.2k ohm 1% axl - RSM 5 56.2K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM556.2K1%A-ND.
RES METAL OX 5W 590 OHM 1% AXL - RSM 5 590 1% A
Order 'res metal ox 5w 590 ohm 1% axl - RSM 5 590 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM55901%A-ND.
RES METAL OX 5W 806 OHM 1% AXL - RSM 5 806 1% R
Order 'res metal ox 5w 806 ohm 1% axl - RSM 5 806 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM58061%R-ND.
RES METAL OX 5W 1.2K OHM 5% AXL - RSM 5 1.2K 5% A
Order 'res metal ox 5w 1.2k ohm 5% axl - RSM 5 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.2K5%A-ND.
RES METAL OX 5W 1.2K OHM 5% AXL - RSM 5 1.2K 5% R
Order 'res metal ox 5w 1.2k ohm 5% axl - RSM 5 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51.2K5%R-ND.
RES METAL OX 5W 12K OHM 5% AXL - RSM 5 12K 5% A
Order 'res metal ox 5w 12k ohm 5% axl - RSM 5 12K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM512K5%A-ND.
RES METAL OX 5W 12K OHM 5% AXL - RSM 5 12K 5% R
Order 'res metal ox 5w 12k ohm 5% axl - RSM 5 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM512K5%R-ND.
Send this link via E-Mail
Help With This Screen