Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES METAL OX 5W 10K OHM 5% AXL - RSM 5 10K 5% A

Digi-Key Part Number RSM510K5%A-ND
Price Break
1000
Unit Price
.16800
Extended Price
168.00
Manufacturer Part NumberRSM 5 10K 5% A
DescriptionRES METAL OX 5W 10K OHM 5% AXL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 5 10K 5% A
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working750V
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 5 10K 5% A
RSM 5 10K 5% A
RSM510K5%A ND
RSM510K5%AND
RSM510K5%A

RSM 5 10K 5% A Specification Sheet

Image of RES METAL OX 5W 10K OHM 5% AXL - RSM 5 10K 5% A

RES METAL OX 5W 10K OHM 5% AXL - RSM 5 10K 5% A (RSM510K5%A-ND)

Related parts:
RES METAL OX 5W 100 OHM 1% AXL - RSM 5 100 1% A
 Order 'res metal ox 5w 100 ohm 1% axl - RSM 5 100 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51001%A-ND.
RES METAL OX 5W 1 OHM 1% AXL - RSM 5 1 1% A
 Order 'res metal ox 5w 1 ohm 1% axl - RSM 5 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM511%A-ND.
RES METAL OX 5W 12 OHM 2% AXL - RSM 5 12 2% A
 Order 'res metal ox 5w 12 ohm 2% axl - RSM 5 12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5122%A-ND.
RES METAL OX 5W 22.1K OHM 1% AXL - RSM 5 22.1K 1% A
 Order 'res metal ox 5w 22.1k ohm 1% axl - RSM 5 22.1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM522.1K1%A-ND.
RES METAL OX 5W 33.2 OHM 1% AXL - RSM 5 33.2 1% A
 Order 'res metal ox 5w 33.2 ohm 1% axl - RSM 5 33.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM533.21%A-ND.
RES METAL OX 5W 33 OHM 2% AXL - RSM 5 33 2% A
 Order 'res metal ox 5w 33 ohm 2% axl - RSM 5 33 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM5332%A-ND.
RES METAL OX 5W 4.99K OHM 1% AXL - RSM 5 4.99K 1% A
 Order 'res metal ox 5w 4.99k ohm 1% axl - RSM 5 4.99K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54.99K1%A-ND.
RES METAL OX 5W 464 OHM 1% AXL - RSM 5 464 1% R
 Order 'res metal ox 5w 464 ohm 1% axl - RSM 5 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54641%R-ND.
RES METAL OX 5W 56.2K OHM 1% AXL - RSM 5 56.2K 1% A
 Order 'res metal ox 5w 56.2k ohm 1% axl - RSM 5 56.2K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM556.2K1%A-ND.
RES METAL OX 5W 590 OHM 1% AXL - RSM 5 590 1% A
 Order 'res metal ox 5w 590 ohm 1% axl - RSM 5 590 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM55901%A-ND.
RES METAL OX 5W 806 OHM 1% AXL - RSM 5 806 1% R
 Order 'res metal ox 5w 806 ohm 1% axl - RSM 5 806 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM58061%R-ND.
RES METAL OX .5W 10K OHM 5% AXL - RSMF 1/2 10K 5% A
 Order 'res metal ox .5w 10k ohm 5% axl - RSMF 1/2 10K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/210K5%A-ND.
RES METAL OX 2W 10K OHM 1% AXL - RSM 2 10K 1% A
 Order 'res metal ox 2w 10k ohm 1% axl - RSM 2 10K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM210K1%A-ND.
RES METAL OX 2W 10K OHM 2% AXL - RSM 2 10K 2% R
 Order 'res metal ox 2w 10k ohm 2% axl - RSM 2 10K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM210K2%R-ND.
RES METAL OX 3W 10K OHM 1% AXL - RSM 3 10K 1% A
 Order 'res metal ox 3w 10k ohm 1% axl - RSM 3 10K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM310K1%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES METAL OX 5W 100K OHM 5% AXL - RSM 5 100K 5% R Next: RES METAL OX 5W 10K OHM 5% AXL - RSM 5 10K 5% R