Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES METAL OX 5W 1.5 OHM 5% AXL - RSM 5 1.5 5% R - Resistors

Digi-Key Part Number RSM51.55%R-ND
Price Break
1000
Unit Price
.16800
Extended Price
168.00
Manufacturer Part NumberRSM 5 1.5 5% R
DescriptionRES METAL OX 5W 1.5 OHM 5% AXL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 5 1.5 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.50
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working2.739V
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 5 1 5 5% R
RSM 5 15 5% R
RSM51 55%R ND
RSM5155%RND
RSM51.55%R

RSM 5 1.5 5% R Specification Sheet

Image of RES METAL OX 5W 1.5 OHM 5% AXL - RSM 5 1.5 5% R

RES METAL OX 5W 1.5 OHM 5% AXL - RSM 5 1.5 5% R (RSM51.55%R-ND) - Resistors

Related parts Resistors :
RES METAL OX 5W 1 OHM 1% AXL - RSM 5 1 1% A
 Order 'res metal ox 5w 1 ohm 1% axl - RSM 5 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM511%A-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% A
 Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%A-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% R
 Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%R-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSM 5 1 5% T
 Order 'res metal ox 5w 1 ohm 5% axl - RSM 5 1 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM515%T-ND.
RES METAL OX .5W 1 OHM 5% AXL - RSMF 1/2 1 5% R
 Order 'res metal ox .5w 1 ohm 5% axl - RSMF 1/2 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/215%R-ND.
RES METAL OX 5W 1 OHM 5% AXL - RSMF 5 1 5% R
 Order 'res metal ox 5w 1 ohm 5% axl - RSMF 5 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF515%R-ND.
RES METAL OX 5W 100 OHM 1% AXL - RSM 5 100 1% A
 Order 'res metal ox 5w 100 ohm 1% axl - RSM 5 100 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM51001%A-ND.
RES METAL OX 5W 22.1K OHM 1% AXL - RSM 5 22.1K 1% A
 Order 'res metal ox 5w 22.1k ohm 1% axl - RSM 5 22.1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM522.1K1%A-ND.
RES METAL OX 5W 33.2 OHM 1% AXL - RSM 5 33.2 1% A
 Order 'res metal ox 5w 33.2 ohm 1% axl - RSM 5 33.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM533.21%A-ND.
RES METAL OX 5W 4.99K OHM 1% AXL - RSM 5 4.99K 1% A
 Order 'res metal ox 5w 4.99k ohm 1% axl - RSM 5 4.99K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54.99K1%A-ND.
RES METAL OX 5W 464 OHM 1% AXL - RSM 5 464 1% R
 Order 'res metal ox 5w 464 ohm 1% axl - RSM 5 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54641%R-ND.
RES METAL OX 5W 56.2K OHM 1% AXL - RSM 5 56.2K 1% A
 Order 'res metal ox 5w 56.2k ohm 1% axl - RSM 5 56.2K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM556.2K1%A-ND.
RES METAL OX 5W 590 OHM 1% AXL - RSM 5 590 1% A
 Order 'res metal ox 5w 590 ohm 1% axl - RSM 5 590 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM55901%A-ND.
RES METAL OX 5W 806 OHM 1% AXL - RSM 5 806 1% R
 Order 'res metal ox 5w 806 ohm 1% axl - RSM 5 806 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM58061%R-ND.
RES METAL OX 2W 1 OHM 5% AXL - RSM 2 1 5% A
 Order 'res metal ox 2w 1 ohm 5% axl - RSM 2 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM215%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES METAL OX 5W 1.3K OHM 5% AXL - RSM 5 1.3K 5% R Next: RES METAL OX 5W 1.5K OHM 5% AXL - RSM 5 1.5K 5% A