Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES METAL OX 3W 8.2 OHM 1% AXL - RSM 3 8.2 1% R

Digi-Key Part Number RSM38.21%R-ND
Price Break
1000
Unit Price
.10080
Extended Price
100.80
Manufacturer Part NumberRSM 3 8.2 1% R
DescriptionRES METAL OX 3W 8.2 OHM 1% AXL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSM 3 8.2 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms8.20
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working4.960V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSM 3 8 2 1% R
RSM 3 82 1% R
RSM38 21%R ND
RSM3821%RND
RSM38.21%R

RSM 3 8.2 1% R Specification Sheet

Image of RES METAL OX 3W 8.2 OHM 1% AXL - RSM 3 8.2 1% R

RES METAL OX 3W 8.2 OHM 1% AXL - RSM 3 8.2 1% R (RSM38.21%R-ND)

Related parts :
RES METAL OX 3W 1 OHM 2% AXL - RSM 3 1 2% A
 Order 'res metal ox 3w 1 ohm 2% axl - RSM 3 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312%A-ND.
RES METAL OX 3W 1 OHM 2% AXL - RSM 3 1 2% R
 Order 'res metal ox 3w 1 ohm 2% axl - RSM 3 1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312%R-ND.
RES METAL OX 2W 0.1 OHM 1% AXL - RSM 2 0.1 1% A
 Order 'res metal ox 2w 0.1 ohm 1% axl - RSM 2 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.11%A-ND.
RES METAL OX 2W 0.1 OHM 1% AXL - RSM 2 0.1 1% R
 Order 'res metal ox 2w 0.1 ohm 1% axl - RSM 2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.11%R-ND.
RES METAL OX 2W 0.113 OHM 1% AXL - RSM 2 0.113 1% A
 Order 'res metal ox 2w 0.113 ohm 1% axl - RSM 2 0.113 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.1131%A-ND.
RES METAL OX 2W 0.113 OHM 1% AXL - RSM 2 0.113 1% R
 Order 'res metal ox 2w 0.113 ohm 1% axl - RSM 2 0.113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.1131%R-ND.
RES METAL OX 2W 0.121 OHM 1% AXL - RSM 2 0.121 1% R
 Order 'res metal ox 2w 0.121 ohm 1% axl - RSM 2 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.1211%R-ND.
RES METAL OX 2W 0.15 OHM 1% AXL - RSM 2 0.15 1% A
 Order 'res metal ox 2w 0.15 ohm 1% axl - RSM 2 0.15 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.151%A-ND.
RES METAL OX 2W 0.15 OHM 1% AXL - RSM 2 0.15 1% R
 Order 'res metal ox 2w 0.15 ohm 1% axl - RSM 2 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.151%R-ND.
RES METAL OX 2W 0.2 OHM 1% AXL - RSM 2 0.2 1% A
 Order 'res metal ox 2w 0.2 ohm 1% axl - RSM 2 0.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.21%A-ND.
RES METAL OX 2W 0.2 OHM 1% AXL - RSM 2 0.2 1% R
 Order 'res metal ox 2w 0.2 ohm 1% axl - RSM 2 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.21%R-ND.
RES METAL OX 2W 0.21 OHM 1% AXL - RSM 2 0.21 1% A
 Order 'res metal ox 2w 0.21 ohm 1% axl - RSM 2 0.21 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.211%A-ND.
RES METAL OX 2W 0.237 OHM 1% AXL - RSM 2 0.237 1% R
 Order 'res metal ox 2w 0.237 ohm 1% axl - RSM 2 0.237 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.2371%R-ND.
RES METAL OX 2W 0.24 OHM 1% AXL - RSM 2 0.24 1% R
 Order 'res metal ox 2w 0.24 ohm 1% axl - RSM 2 0.24 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.241%R-ND.
RES METAL OX 2W 0.243 OHM 1% AXL - RSM 2 0.243 1% R
 Order 'res metal ox 2w 0.243 ohm 1% axl - RSM 2 0.243 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM20.2431%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES METAL OX 3W 8.06 OHM 1% AXL - RSM 3 8.06 1% A Next: RES METAL OX 3W 8.2 OHM 5% AXL - RSM 3 8.2 5% A