CABLE RCA MALE - SINGLE END 6FT - 25AK84 - Cable Assemblies
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK84
| Digi-Key Part Number | 25AK84-ND |
25 |
6.37520 |
Extended Price
159.38 |
| Manufacturer Part Number | 25AK84 | |||
| Description | CABLE RCA MALE - SINGLE END 6FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK84
| Technical/Catalog Information | 25AK84 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Cable (Round) |
| Color | - |
| Channels | Mono |
| Length | 6.0' (1.83m) |
| Usage | - |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25AK84 25AK84 |
CABLE RCA MALE - SINGLE END 6FT - 25AK84 (25AK84-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK84CABLE RCA MALE - SINGLE END 6FT - 25AK84
Order 'cable rca male - single end 6ft - 25AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AK84-ND.
CABLE RCA MALE - SINGLE END 18" - 25AC84
Order 'cable rca male - single end 18" - 25AC84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AC84-ND.
CABLE RCA MALE - SINGLE END 15FT - 25AR84
Order 'cable rca male - single end 15ft - 25AR84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AR84-ND.
CABLE RCA MALE - SGL END 3FT - 25AF84
Order 'cable rca male - sgl end 3ft - 25AF84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AF84-ND.
CABLE RCA MALE-R/A RCA MALE 18" - 25AC30
Order 'cable rca male-r/a rca male 18" - 25AC30' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AC30-ND.
CABLE RCA MALE - RCA MALE 10FT - 25AN25
Order 'cable rca male - rca male 10ft - 25AN25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AN25-ND.
CABLE RCA MALE - RCA MALE 3FT - 25AF25X
Order 'cable rca male - rca male 3ft - 25AF25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AF25X-ND.
CABLE RCA MALE - RCA MALE 25FT - 25AU25X
Order 'cable rca male - rca male 25ft - 25AU25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AU25X-ND.
CABLE 1/4" MALE-RCA MALE 6FT - 05AK25X
Order 'cable 1/4" male-rca male 6ft - 05AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK25X-ND.
CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X
Order 'cable 1/4" male-rca male 10ft - 05AN25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN25X-ND.
CABLE MIDI-DIN 5PIN BLACK 6FT - MD6
Order 'cable midi-din 5pin black 6ft - MD6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MD6-ND.
CABLE STEREO PLUG-STRIP&TIN 6FT - 35HR07284
Order 'cable stereo plug-strip&tin 6ft - 35HR07284' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HR07284-ND.
CABLE MONO PLUG-STRIP&TINNED 6FT - 32HR07284
Order 'cable mono plug-strip&tinned 6ft - 32HR07284' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 32HR07284-ND.
CABLE 1/4" MONO MALE-MALE 6FT - 05AK05
Order 'cable 1/4" mono male-male 6ft - 05AK05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05-ND.
CABLE 1/4" MALE MONO-SNGL END 6' - 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
Options for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK84
Send this link via E-Mail
Help With This Screen
