RES METAL OX 3W 47 OHM 1% AXL - RSM 3 47 1% R - Resistors
| Digi-Key Part Number | RSM3471%R-ND |
1000 |
.10080 |
Extended Price
100.80 |
| Manufacturer Part Number | RSM 3 47 1% R | |||
| Description | RES METAL OX 3W 47 OHM 1% AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM 3 47 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 11.874V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM 3 47 1% R RSM 3 47 1% R RSM3471%R ND RSM3471%RND RSM3471%R |
RSM 3 47 1% R Specification Sheet
RES METAL OX 3W 47 OHM 1% AXL - RSM 3 47 1% R (RSM3471%R-ND) - Resistors
Related parts Resistors :RES METAL OX 3W 47 OHM 1% AXL - RSM 3 47 1% R
Order 'res metal ox 3w 47 ohm 1% axl - RSM 3 47 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM3471%R-ND.
RES METAL OX 3W 0.015 OHM 1% AXL - RSM 3 0.015 1% A
Order 'res metal ox 3w 0.015 ohm 1% axl - RSM 3 0.015 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.0151%A-ND.
RES METAL OX 3W 0.1 OHM 1% AXL - RSM 3 0.1 1% A
Order 'res metal ox 3w 0.1 ohm 1% axl - RSM 3 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11%A-ND.
RES METAL OX 3W 0.1 OHM 1% AXL - RSM 3 0.1 1% R
Order 'res metal ox 3w 0.1 ohm 1% axl - RSM 3 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11%R-ND.
RES METAL OX 3W 0.11 OHM 1% AXL - RSM 3 0.11 1% R
Order 'res metal ox 3w 0.11 ohm 1% axl - RSM 3 0.11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.111%R-ND.
RES METAL OX 3W 0.121 OHM 1% AXL - RSM 3 0.121 1% R
Order 'res metal ox 3w 0.121 ohm 1% axl - RSM 3 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.1211%R-ND.
RES METAL OX 3W 0.15 OHM 1% AXL - RSM 3 0.15 1% A
Order 'res metal ox 3w 0.15 ohm 1% axl - RSM 3 0.15 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.151%A-ND.
RES METAL OX 3W 0.15 OHM 1% AXL - RSM 3 0.15 1% R
Order 'res metal ox 3w 0.15 ohm 1% axl - RSM 3 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.151%R-ND.
RES METAL OX 3W 0.2 OHM 1% AXL - RSM 3 0.2 1% A
Order 'res metal ox 3w 0.2 ohm 1% axl - RSM 3 0.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.21%A-ND.
RES METAL OX 3W 0.2 OHM 1% AXL - RSM 3 0.2 1% R
Order 'res metal ox 3w 0.2 ohm 1% axl - RSM 3 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.21%R-ND.
RES METAL OX 3W 0.24 OHM 1% AXL - RSM 3 0.24 1% A
Order 'res metal ox 3w 0.24 ohm 1% axl - RSM 3 0.24 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.241%A-ND.
RES METAL OX 3W 0.249 OHM 1% AXL - RSM 3 0.249 1% A
Order 'res metal ox 3w 0.249 ohm 1% axl - RSM 3 0.249 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.2491%A-ND.
RES METAL OX 3W 0.332 OHM 1% AXL - RSM 3 0.332 1% R
Order 'res metal ox 3w 0.332 ohm 1% axl - RSM 3 0.332 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.3321%R-ND.
RES METAL OX 3W 0.511 OHM 1% AXL - RSM 3 0.511 1% A
Order 'res metal ox 3w 0.511 ohm 1% axl - RSM 3 0.511 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.5111%A-ND.
RES METAL OX 3W 0.511 OHM 1% AXL - RSM 3 0.511 1% R
Order 'res metal ox 3w 0.511 ohm 1% axl - RSM 3 0.511 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.5111%R-ND.
Send this link via E-Mail
Help With This Screen