Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB63DHAN
CONN EDGECARD 126PS R/A .050 SLD - ACB63DHAN - Connectors
| Digi-Key Part Number | ACB63DHAN-ND |
10 |
70.87500 |
Extended Price
708.75 |
| Manufacturer Part Number | ACB63DHAN | |||
| Description | CONN EDGECARD 126PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB63DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 126 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB63DHAN ACB63DHAN |
ACB63DHAN Specification Sheet
CONN EDGECARD 126PS R/A .050 SLD - ACB63DHAN (ACB63DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB63DHANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB63DHAN
Order 'conn edgecard 126ps r/a .050 sld - ACB63DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB63DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHAD
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB63DHAN
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB63DHAR
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHAS
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHAT
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHBD
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB63DHBN
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB63DHBR
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHBS
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB63DHBT
Order 'conn edgecard 126ps r/a .050 sld - ABB63DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB63DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB63DHAD
Order 'conn edgecard 126ps r/a .050 sld - ACB63DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB63DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB63DHAR
Order 'conn edgecard 126ps r/a .050 sld - ACB63DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB63DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB63DHAS
Order 'conn edgecard 126ps r/a .050 sld - ACB63DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB63DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB63DHAT
Order 'conn edgecard 126ps r/a .050 sld - ACB63DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB63DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB63DHAN
Send this link via E-Mail
Help With This Screen
