CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBT
| Digi-Key Part Number | ACB62DKBT-ND |
10 |
69.75000 |
Extended Price
697.50 |
| Manufacturer Part Number | ACB62DKBT | |||
| Description | CONN EDGECARD 124POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB62DKBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB62DKBT ACB62DKBT |
ACB62DKBT Specification Sheet
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBT (ACB62DKBT-ND)
Related parts :CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBT
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBT-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBA
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBA-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBD
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBD-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBH
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBH-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBI
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBI-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBN
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBN-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBS
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBS-ND.
CONN EDGECARD 124POS R/A .1" SLD - ABB62DKBT
Order 'conn edgecard 124pos r/a .1" sld - ABB62DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB62DKBT-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBA
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBA-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBD
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBD-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBH
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBH-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBI
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBI-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBN
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBN-ND.
CONN EDGECARD 124POS R/A .1" SLD - ACB62DKBS-S1075
Order 'conn edgecard 124pos r/a .1" sld - ACB62DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
Send this link via E-Mail
Help With This Screen
