Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB60DHRQ-S578
EDGECARD EXTEND 120POS .05 PCI32 - ACB60DHRQ-S578 - Connectors
| Digi-Key Part Number | ACB60DHRQ-S578-ND |
10 |
18.82500 |
Extended Price
188.25 |
| Manufacturer Part Number | ACB60DHRQ-S578 | |||
| Description | EDGECARD EXTEND 120POS .05 PCI32 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHRQ-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHRQ S578 ACB60DHRQS578 |
ACB60DHRQ-S578 Specification Sheet
EDGECARD EXTEND 120POS .05 PCI32 - ACB60DHRQ-S578 (ACB60DHRQ-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB60DHRQ-S578Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB60DHRQ-S578
Order 'edgecard extend 120pos .05 pci32 - ACB60DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHRQ-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange ABB92DHRD-S578
Order 'edgecard extend 184ps .050 pci32 - ABB92DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific ABB92DHRN-S578
Order 'edgecard extend 184ps .050 pci32 - ABB92DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB60DHRD-S578
Order 'edgecard extend 120ps .050 pci32 - RBB60DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB60DHRQ-S578
Order 'edgecard extend 120ps .050 pci32 - RBB60DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHRQ-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Extender, Card Specific RBB60DHRR-S578
Order 'edgecard extend 120ps .050 pci32 - RBB60DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHRR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB60DHRT-S578
Order 'edgecard extend 120ps .050 pci32 - RBB60DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHRT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB92DHRD-S578
Order 'edgecard extend 184ps .050 pci32 - RBB92DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific RBB92DHRN-S578
Order 'edgecard extend 184ps .050 pci32 - RBB92DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB92DHRQ-S578
Order 'edgecard extend 184ps .050 pci32 - RBB92DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRQ-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Extender, Card Specific RBB92DHRR-S578
Order 'edgecard extend 184ps .050 pci32 - RBB92DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RBB92DHRT-S578
Order 'edgecard extend 184ps .050 pci32 - RBB92DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB92DHRT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RCB60DHRD-S578
Order 'edgecard extend 120ps .050 pci32 - RCB60DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHRD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific RCB60DHRN-S578
Order 'edgecard extend 120ps .050 pci32 - RCB60DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHRN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Extender, Card Specific, Flange RCB60DHRQ-S578
Order 'edgecard extend 120ps .050 pci32 - RCB60DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHRQ-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange ACB60DHRQ-S578
Send this link via E-Mail
Help With This Screen
