CONN EDGECARD 120PS .050 DIP SLD - ACB60DHLT
| Digi-Key Part Number | ACB60DHLT-ND |
10 |
19.60500 |
Extended Price
196.05 |
| Manufacturer Part Number | ACB60DHLT | |||
| Description | CONN EDGECARD 120PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHLT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHLT ACB60DHLT |
ACB60DHLT Specification Sheet
CONN EDGECARD 120PS .050 DIP SLD - ACB60DHLT (ACB60DHLT-ND)
Related parts :CONN EDGECARD 120PS .050 DIP SLD - ACB60DHLT
Order 'conn edgecard 120ps .050 dip sld - ACB60DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHLT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHD
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHD-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHR
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHR-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHT
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLD
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLD-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLR
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLR-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLT
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHND
Order 'conn edgecard 120ps .050 dip sld - ABB60DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHND-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHNN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHNR
Order 'conn edgecard 120ps .050 dip sld - ABB60DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNR-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHNT
Order 'conn edgecard 120ps .050 dip sld - ABB60DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ACB60DHHN
Order 'conn edgecard 120ps .050 dip sld - ACB60DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ACB60DHHR
Order 'conn edgecard 120ps .050 dip sld - ACB60DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHR-ND.
Send this link via E-Mail
Help With This Screen
