ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12
| Digi-Key Part Number | 229-1009-ND |
1 10 100 500 1000 5000 |
21.28000 19.95000 18.28750 13.30000 12.30250 8.97750 |
Extended Price
21.28 199.50 1828.75 6650.00 12302.50 44887.50 |
| Manufacturer Part Number | 2189-12 | |||
| Description | ASSY CABLE S.FL2/S.FL2 SER 12" | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2189-12 |
| Vendor | KSM Electronics Inc. |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Gray |
| RG Type | 1.27mm OD Coaxial Cable |
| Connector Type | S.FL2 Female to S.FL2 Female |
| Features | Shielded |
| Wire Size, Individual | 30 AWG (7/38) |
| Series | S.FL2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2189 12 218912 229 1009 ND 2291009ND 229-1009 |
ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12 (229-1009-ND)
Related parts:ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12
Order 'assy cable s.fl2/s.fl2 ser 12" - 2189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1009-ND.
ASSY CABLE H.FL/SMA JACK 12" - KSM-1193-12-SMAJ
Order 'assy cable h.fl/sma jack 12" - KSM-1193-12-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-12-SMAJ-ND.
ASSY CABLE FL/FL SERIES 12" - 4189-12
Order 'assy cable fl/fl series 12" - 4189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1001-ND.
ASSY CABLE FL/SMA SERIES 12" - 4192-12
Order 'assy cable fl/sma series 12" - 4192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1002-ND.
ASSY CABLE H.FL/H.FL SERIES12" - 1189-12
Order 'assy cable h.fl/h.fl series12" - 1189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1005-ND.
ASSY CABLE H.FL/SMA SERIES 12" - 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1006-ND.
ASSY CABLE S.FL2/SMA SERIES 12" - 2192-12
Order 'assy cable s.fl2/sma series 12" - 2192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1010-ND.
ASSY CABLE S.FL2/S.FL2 SERIES 6" - 2189-06
Order 'assy cable s.fl2/s.fl2 series 6" - 2189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1008-ND.
ASSY CABLE H.FL/SMA JACK 6" - KSM-1193-06-SMAJ
Order 'assy cable h.fl/sma jack 6" - KSM-1193-06-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-06-SMAJ-ND.
ASSY CABLE FL/FL SERIES 6" - 4189-06
Order 'assy cable fl/fl series 6" - 4189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1000-ND.
ASSY CABLE FL SINGLE END 6" - 4191-06
Order 'assy cable fl single end 6" - 4191-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1003-ND.
ASSY CABLE H.FL/H.FL SERIES 6" - 1189-06
Order 'assy cable h.fl/h.fl series 6" - 1189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1004-ND.
ASSY CABLE H.FL SINGLE END 6" - 1191-06
Order 'assy cable h.fl single end 6" - 1191-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1007-ND.
ASSY CABLE S.FL2 SINGLE END 6" - 2191-6
Order 'assy cable s.fl2 single end 6" - 2191-6' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1011-ND.
CABLE BNC MALE RG-58C/U 12" - 2249-C-12
Order 'cable bnc male rg-58c/u 12" - 2249-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1013-ND.
Send this link via E-Mail
Help With This Screen