BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1GU - Batteries, Chargers, Holders
| Digi-Key Part Number | P246-ND |
1 10 100 500 1000 5000 |
1.90000 1.71000 1.52000 1.14000 1.01080 .96900 |
Extended Price
1.90 17.10 152.00 570.00 1010.80 4845.00 |
| Manufacturer Part Number | CR2354-1GU | |||
| Description | BATTERY LITHIUM COIN 3V W/LEGS | |||
| Quantity Available | 885 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2354-1GU |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 560.00 mA-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 23.0000 mm [Typ] |
| Height | 5.400 mm [Typ] |
| Weight | 5.9000 g [Nom] |
| Lead Spacing | 17.800 mm [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2354 1GU CR23541GU P246 ND P246ND P246 |
CR2354-1GU Specification Sheet
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1GU (P246-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1GU
Order 'battery lithium coin 3v w/legs - CR2354-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P246-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1VC
Order 'battery lithium coin 3v w/legs - CR2354-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P248-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1HF
Order 'battery lithium coin 3v w/legs - CR2354-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P274-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GV
Order 'battery lithium coin 3v w/legs - BR2032-1GV' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BR2032-1GV-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GU
Order 'battery lithium coin 3v w/legs - BR2032-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2330-1GVF
Order 'battery lithium coin 3v w/legs - BR2330-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P243-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR1220-1HF
Order 'battery lithium coin 3v w/legs - CR1220-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P244-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC
Order 'battery lithium coin 3v w/legs - CR2477-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P271-ND.
BATTERY LITHIUM COIN 3V CELL - CR2450
Order 'battery lithium coin 3v cell - CR2450' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P340-ND.
BATTERY LITHIUM COIN 3V CELL - BR3032/BE
Order 'battery lithium coin 3v cell - BR3032/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P341-ND.
BATTERY LITHIUM COIN 3V CELL - BR1220/BE
Order 'battery lithium coin 3v cell - BR1220/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P342-ND.
BATTERY LITHIUM COIN 3V 30MM - VL3032-1F2
Order 'battery lithium coin 3v 30mm - VL3032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P088-ND.
BATTERY LITHIUM COIN 3V W/LEADS - BR2032-1F4
Order 'battery lithium coin 3v w/leads - BR2032-1F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1F4-ND.
BATTERY LITH COIN 3V CELL W/LEGS - BR1632/1HFE
Order 'battery lith coin 3v cell w/legs - BR1632/1HFE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P299-ND.
Send this link via E-Mail
Help With This Screen