CONN EDGECARD 120PS .050 3.3V - ACB60DHAN-S793 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S793
| Digi-Key Part Number | ACB60DHAN-S793-ND |
10 |
31.39500 |
Extended Price
313.95 |
| Manufacturer Part Number | ACB60DHAN-S793 | |||
| Description | CONN EDGECARD 120PS .050 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHAN-S793 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHAN S793 ACB60DHANS793 |
ACB60DHAN-S793 Specification Sheet
CONN EDGECARD 120PS .050 3.3V - ACB60DHAN-S793 (ACB60DHAN-S793-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S793CONN EDGECARD 120PS .050 3.3V - ACB60DHAN-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-S793-ND.
CONN EDGECARD 120PS .050 3.3V - ACB60DHAD-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-S793-ND.
CONN EDGECARD 120PS .050 3.3V - ACB60DHAR-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-S793-ND.
CONN EDGECARD 120PS .050 3.3V - ACB60DHAS-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-S793-ND.
CONN EDGECARD 120PS .050 3.3V - ACB60DHAT-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAT-S793-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHD
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHD-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHR
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHR-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHHT
Order 'conn edgecard 120ps .050 dip sld - ABB60DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLD
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLD-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLN-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLR
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLR-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHLT
Order 'conn edgecard 120ps .050 dip sld - ABB60DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHLT-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHND
Order 'conn edgecard 120ps .050 dip sld - ABB60DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHND-ND.
CONN EDGECARD 120PS .050 DIP SLD - ABB60DHNN
Order 'conn edgecard 120ps .050 dip sld - ABB60DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S793
Send this link via E-Mail
Help With This Screen
