Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S621
EDGECARD 120POS DIP R/A .050 SLD - ACB60DHAN-S621 - Connectors
| Digi-Key Part Number | ACB60DHAN-S621-ND |
10 |
29.52000 |
Extended Price
295.20 |
| Manufacturer Part Number | ACB60DHAN-S621 | |||
| Description | EDGECARD 120POS DIP R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHAN-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHAN S621 ACB60DHANS621 |
ACB60DHAN-S621 Specification Sheet
EDGECARD 120POS DIP R/A .050 SLD - ACB60DHAN-S621 (ACB60DHAN-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S621Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAD-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB60DHAR-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAS-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHBD-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHBN-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB60DHBR-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHBS-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBS-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHBT-S621
Order 'edgecard 120pos dip r/a .050 sld - ACB60DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RBB60DHAD-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RBB60DHAN-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific RBB60DHAR-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RBB60DHAT-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RBB60DHBD-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHBD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RBB60DHBN-S621
Order 'edgecard 120pos dip r/a .050 sld - RBB60DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHBN-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S621
Send this link via E-Mail
Help With This Screen
