CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAN - Connectors
| Digi-Key Part Number | ACB60DHAN-ND |
10 |
29.52000 |
Extended Price
295.20 |
| Manufacturer Part Number | ACB60DHAN | |||
| Description | CONN EDGECARD 120PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHAN ACB60DHAN |
ACB60DHAN Specification Sheet
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAN (ACB60DHAN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAN
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAD
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAR
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAS
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAT
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAT-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBD
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBD-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBN
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBN-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBR
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBR-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBS
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBS-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBT
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBT-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAD
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAD-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAN
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAN-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAR
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAR-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAT
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAT-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHBD
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHBD-ND.
Send this link via E-Mail
Help With This Screen
