Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAD-S793
CONN EDGECARD 120PS .050 3.3V - ACB60DHAD-S793 - Connectors
| Digi-Key Part Number | ACB60DHAD-S793-ND |
10 |
31.39500 |
Extended Price
313.95 |
| Manufacturer Part Number | ACB60DHAD-S793 | |||
| Description | CONN EDGECARD 120PS .050 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB60DHAD-S793 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific, Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB60DHAD S793 ACB60DHADS793 |
ACB60DHAD-S793 Specification Sheet
CONN EDGECARD 120PS .050 3.3V - ACB60DHAD-S793 (ACB60DHAD-S793-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAD-S793Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAD-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific ACB60DHAN-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific ACB60DHAR-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAS-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAT-S793
Order 'conn edgecard 120ps .050 3.3v - ACB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAT-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Flange RBB60DHAD-S793
Order 'conn edgecard 120ps r/a .05 3.3v - RBB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAD-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI - RBB60DHAN-S793
Order 'conn edgecard 120ps r/a .05 3.3v - RBB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAN-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Flange RBB60DHAR-S793
Order 'conn edgecard 120ps r/a .05 3.3v - RBB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAR-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Flange RBB60DHAS-S793
Order 'conn edgecard 120ps r/a .05 3.3v - RBB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAS-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Flange RBB60DHAT-S793
Order 'conn edgecard 120ps r/a .05 3.3v - RBB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAT-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RCB60DHAD-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAD-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RCB60DHAN-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAN-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific RCB60DHAR-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAR-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RCB60DHAS-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAS-S793-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange RCB60DHAT-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAT-S793-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange ACB60DHAD-S793
Send this link via E-Mail
Help With This Screen
