CONN CARD EXTEND 118POS .050" - ACB59DHRT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB59DHRT
| Digi-Key Part Number | ACB59DHRT-ND |
10 |
19.54500 |
Extended Price
195.45 |
| Manufacturer Part Number | ACB59DHRT | |||
| Description | CONN CARD EXTEND 118POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB59DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB59DHRT ACB59DHRT |
ACB59DHRT Specification Sheet
CONN CARD EXTEND 118POS .050" - ACB59DHRT (ACB59DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB59DHRTCONN CARD EXTEND 118POS .050" - ACB59DHRT
Order 'conn card extend 118pos .050" - ACB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRD
Order 'conn card extend 118pos .050" - ABB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRN
Order 'conn card extend 118pos .050" - ABB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRR
Order 'conn card extend 118pos .050" - ABB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRT
Order 'conn card extend 118pos .050" - ABB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRD
Order 'conn card extend 118pos .050" - ACB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRN
Order 'conn card extend 118pos .050" - ACB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRR
Order 'conn card extend 118pos .050" - ACB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRD
Order 'conn card extend 118pos .050" - RBB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRN
Order 'conn card extend 118pos .050" - RBB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRR
Order 'conn card extend 118pos .050" - RBB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRT
Order 'conn card extend 118pos .050" - RBB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRD
Order 'conn card extend 118pos .050" - RCB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRN
Order 'conn card extend 118pos .050" - RCB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRR
Order 'conn card extend 118pos .050" - RCB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB59DHRT
Send this link via E-Mail
Help With This Screen
