Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB59DHRN
CONN CARD EXTEND 118POS .050" - ACB59DHRN - Connectors
| Digi-Key Part Number | ACB59DHRN-ND |
10 |
18.49500 |
Extended Price
184.95 |
| Manufacturer Part Number | ACB59DHRN | |||
| Description | CONN CARD EXTEND 118POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB59DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB59DHRN ACB59DHRN |
ACB59DHRN Specification Sheet
CONN CARD EXTEND 118POS .050" - ACB59DHRN (ACB59DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB59DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB59DHRN
Order 'conn card extend 118pos .050" - ACB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB59DHRD
Order 'conn card extend 118pos .050" - ABB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB59DHRN
Order 'conn card extend 118pos .050" - ABB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB59DHRR
Order 'conn card extend 118pos .050" - ABB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB59DHRT
Order 'conn card extend 118pos .050" - ABB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB59DHRD
Order 'conn card extend 118pos .050" - ACB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB59DHRR
Order 'conn card extend 118pos .050" - ACB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB59DHRT
Order 'conn card extend 118pos .050" - ACB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB59DHRD
Order 'conn card extend 118pos .050" - RBB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB59DHRN
Order 'conn card extend 118pos .050" - RBB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB59DHRR
Order 'conn card extend 118pos .050" - RBB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB59DHRT
Order 'conn card extend 118pos .050" - RBB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB59DHRD
Order 'conn card extend 118pos .050" - RCB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB59DHRN
Order 'conn card extend 118pos .050" - RCB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB59DHRR
Order 'conn card extend 118pos .050" - RCB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB59DHRN
Send this link via E-Mail
Help With This Screen
