CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAS - Connectors
| Digi-Key Part Number | ACB59DHAS-ND |
10 |
66.37500 |
Extended Price
663.75 |
| Manufacturer Part Number | ACB59DHAS | |||
| Description | CONN EDGECARD 118PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB59DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB59DHAS ACB59DHAS |
ACB59DHAS Specification Sheet
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAS (ACB59DHAS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAS
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAS-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHAD
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAD-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHAN
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAN-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHAR
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAR-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHAS
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAS-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHAT
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAT-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHBD
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBD-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHBN
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBN-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHBR
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBR-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHBS
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBS-ND.
CONN EDGECARD 118PS R/A .050 SLD - ABB59DHBT
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBT-ND.
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAD
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAD-ND.
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAN
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAN-ND.
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAR
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAR-ND.
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAT
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAT-ND.
Send this link via E-Mail
Help With This Screen
