Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHAD
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAD - Connectors
| Digi-Key Part Number | ACB59DHAD-ND |
10 |
66.37500 |
Extended Price
663.75 |
| Manufacturer Part Number | ACB59DHAD | |||
| Description | CONN EDGECARD 118PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB59DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB59DHAD ACB59DHAD |
ACB59DHAD Specification Sheet
CONN EDGECARD 118PS R/A .050 SLD - ACB59DHAD (ACB59DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHAD
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHAD
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHAN
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHAR
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHAS
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHAT
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHBD
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHBN
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHBR
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHBS
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHBT
Order 'conn edgecard 118ps r/a .050 sld - ABB59DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB59DHAN
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB59DHAR
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHAS
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHAT
Order 'conn edgecard 118ps r/a .050 sld - ACB59DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHAD
Send this link via E-Mail
Help With This Screen
