Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBD
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBD - Connectors, Interconnects
| Digi-Key Part Number | ACB58DKBD-ND |
10 |
65.25000 |
Extended Price
652.50 |
| Manufacturer Part Number | ACB58DKBD | |||
| Description | CONN EDGECARD 116POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DKBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DKBD ACB58DKBD |
ACB58DKBD Specification Sheet
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBD (ACB58DKBD-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBDGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBD
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBA
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBD
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBI
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBN
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBS
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBT
Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBA
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBH
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBI
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBN
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBS
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBS-S1075
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBT
Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB58DKBD
Send this link via E-Mail
Help With This Screen
