Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRD
CONN CARD EXTEND 116POS .050" - ACB58DHRD - Connectors
| Digi-Key Part Number | ACB58DHRD-ND |
10 |
18.28500 |
Extended Price
182.85 |
| Manufacturer Part Number | ACB58DHRD | |||
| Description | CONN CARD EXTEND 116POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DHRD ACB58DHRD |
ACB58DHRD Specification Sheet
CONN CARD EXTEND 116POS .050" - ACB58DHRD (ACB58DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRD
Order 'conn card extend 116pos .050" - ACB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
Order 'conn card extend 116pos .050" - ABB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB58DHRN
Order 'conn card extend 116pos .050" - ABB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB58DHRR
Order 'conn card extend 116pos .050" - ABB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRT
Order 'conn card extend 116pos .050" - ABB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB58DHRN
Order 'conn card extend 116pos .050" - ACB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB58DHRR
Order 'conn card extend 116pos .050" - ACB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRT
Order 'conn card extend 116pos .050" - ACB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB58DHRD
Order 'conn card extend 116pos .050" - RBB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB58DHRN
Order 'conn card extend 116pos .050" - RBB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB58DHRR
Order 'conn card extend 116pos .050" - RBB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB58DHRT
Order 'conn card extend 116pos .050" - RBB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB58DHRD
Order 'conn card extend 116pos .050" - RCB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB58DHRN
Order 'conn card extend 116pos .050" - RCB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB58DHRR
Order 'conn card extend 116pos .050" - RCB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRD
Send this link via E-Mail
Help With This Screen
