Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB58DHNT
CONN EDGECARD 116PS .050 DIP SLD - ACB58DHNT - Connectors
| Digi-Key Part Number | ACB58DHNT-ND |
10 |
19.65000 |
Extended Price
196.50 |
| Manufacturer Part Number | ACB58DHNT | |||
| Description | CONN EDGECARD 116PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DHNT ACB58DHNT |
ACB58DHNT Specification Sheet
CONN EDGECARD 116PS .050 DIP SLD - ACB58DHNT (ACB58DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB58DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB58DHNT
Order 'conn edgecard 116ps .050 dip sld - ACB58DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHHD
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB58DHHN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB58DHHR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHHT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHLD
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB58DHLN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB58DHLR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHLT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHND
Order 'conn edgecard 116ps .050 dip sld - ABB58DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB58DHNN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB58DHNR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB58DHNT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB58DHHD
Order 'conn edgecard 116ps .050 dip sld - ACB58DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB58DHHN
Order 'conn edgecard 116ps .050 dip sld - ACB58DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB58DHNT
Send this link via E-Mail
Help With This Screen
