ASSY CABLE FL/FL SERIES 12" - 4189-12 - Cable Assemblies
| Digi-Key Part Number | 229-1001-ND |
1 10 100 500 1000 5000 |
43.10000 40.41000 37.04250 26.94000 24.91950 18.18450 |
Extended Price
43.10 404.10 3704.25 13470.00 24919.50 90922.50 |
| Manufacturer Part Number | 4189-12 | |||
| Description | ASSY CABLE FL/FL SERIES 12" | |||
| Quantity Available | 219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4189-12 |
| Vendor | KSM Electronics Inc. |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | White |
| RG Type | RG-174 |
| Connector Type | FL Female to FL Female |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4189 12 418912 229 1001 ND 2291001ND 229-1001 |
ASSY CABLE FL/FL SERIES 12" - 4189-12 (229-1001-ND) - Cable Assemblies
Related parts Cable Assemblies :ASSY CABLE FL/FL SERIES 12" - 4189-12
Order 'assy cable fl/fl series 12" - 4189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1001-ND.
ASSY CABLE FL/SMA SERIES 12" - 4192-12
Order 'assy cable fl/sma series 12" - 4192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1002-ND.
ASSY CABLE FL/FL SERIES 6" - 4189-06
Order 'assy cable fl/fl series 6" - 4189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1000-ND.
ASSY CABLE FL SINGLE END 6" - 4191-06
Order 'assy cable fl single end 6" - 4191-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1003-ND.
ASSY CABLE H.FL/SMA SERIES 12" - 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1006-ND.
ASSY CABLE S.FL2/SMA SERIES 12" - 2192-12
Order 'assy cable s.fl2/sma series 12" - 2192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1010-ND.
ASSY CABLE H.FL/SMA JACK 12" - KSM-1193-12-SMAJ
Order 'assy cable h.fl/sma jack 12" - KSM-1193-12-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-12-SMAJ-ND.
ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12
Order 'assy cable s.fl2/s.fl2 ser 12" - 2189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1009-ND.
ASSY CABLE H.FL/H.FL SERIES 6" - 1189-06
Order 'assy cable h.fl/h.fl series 6" - 1189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1004-ND.
ASSY CABLE S.FL2/S.FL2 SERIES 6" - 2189-06
Order 'assy cable s.fl2/s.fl2 series 6" - 2189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1008-ND.
ASSY CABLE H.FL/H.FL SERIES12" - 1189-12
Order 'assy cable h.fl/h.fl series12" - 1189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1005-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
ASSY CABLE H.FL/SMA JACK 3" - KSM-1193-03-SMAJ
Order 'assy cable h.fl/sma jack 3" - KSM-1193-03-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-03-SMAJ-ND.
ASSY CABLE H.FL/SMA JACK 6" - KSM-1193-06-SMAJ
Order 'assy cable h.fl/sma jack 6" - KSM-1193-06-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-06-SMAJ-ND.
ASSY CABLE U.FL/RP-SMA7.9" - KSM-7193-08-SMAJ-RP
Order 'assy cable u.fl/rp-sma7.9" - KSM-7193-08-SMAJ-RP' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-7193-08-SMAJ-RP-ND.
Send this link via E-Mail
Help With This Screen
