CONN EDGECARD 116PS .050 DIP SLD - ACB58DHLD - Connectors
| Digi-Key Part Number | ACB58DHLD-ND |
10 |
18.12000 |
Extended Price
181.20 |
| Manufacturer Part Number | ACB58DHLD | |||
| Description | CONN EDGECARD 116PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DHLD ACB58DHLD |
ACB58DHLD Specification Sheet
CONN EDGECARD 116PS .050 DIP SLD - ACB58DHLD (ACB58DHLD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 116PS .050 DIP SLD - ACB58DHLD
Order 'conn edgecard 116ps .050 dip sld - ACB58DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHLD-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHHD
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHD-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHHN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHN-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHHR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHR-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHHT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHHT-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHLD
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLD-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHLN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLN-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHLR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLR-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHLT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHLT-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHND
Order 'conn edgecard 116ps .050 dip sld - ABB58DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHND-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHNN
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNN-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHNR
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNR-ND.
CONN EDGECARD 116PS .050 DIP SLD - ABB58DHNT
Order 'conn edgecard 116ps .050 dip sld - ABB58DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHNT-ND.
CONN EDGECARD 116PS .050 DIP SLD - ACB58DHHD
Order 'conn edgecard 116ps .050 dip sld - ACB58DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHHD-ND.
CONN EDGECARD 116PS .050 DIP SLD - ACB58DHHN
Order 'conn edgecard 116ps .050 dip sld - ACB58DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHHN-ND.
Send this link via E-Mail
Help With This Screen
