CONN EDGECARD 116POS .050 SMD - ACB58DHFT - Connectors
| Digi-Key Part Number | ACB58DHFT-ND |
10 |
19.90500 |
Extended Price
199.05 |
| Manufacturer Part Number | ACB58DHFT | |||
| Description | CONN EDGECARD 116POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DHFT ACB58DHFT |
ACB58DHFT Specification Sheet
CONN EDGECARD 116POS .050 SMD - ACB58DHFT (ACB58DHFT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 116POS .050 SMD - ACB58DHFT
Order 'conn edgecard 116pos .050 smd - ACB58DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHFT-ND.
CONN EDGECARD 116POS .050 SMD - ABB58DHFD
Order 'conn edgecard 116pos .050 smd - ABB58DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHFD-ND.
CONN EDGECARD 116POS .050 SMD - ABB58DHFN
Order 'conn edgecard 116pos .050 smd - ABB58DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHFN-ND.
CONN EDGECARD 116POS .050 SMD - ABB58DHFR
Order 'conn edgecard 116pos .050 smd - ABB58DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHFR-ND.
CONN EDGECARD 116POS .050 SMD - ABB58DHFT
Order 'conn edgecard 116pos .050 smd - ABB58DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHFT-ND.
CONN EDGECARD 116POS .050 SMD - ACB58DHFD
Order 'conn edgecard 116pos .050 smd - ACB58DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHFD-ND.
CONN EDGECARD 116POS .050 SMD - ACB58DHFN
Order 'conn edgecard 116pos .050 smd - ACB58DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHFN-ND.
CONN EDGECARD 116POS .050 SMD - ACB58DHFR
Order 'conn edgecard 116pos .050 smd - ACB58DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHFR-ND.
CONN EDGECARD 116POS .050 SMD - RBB58DHFD
Order 'conn edgecard 116pos .050 smd - RBB58DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHFD-ND.
CONN EDGECARD 116POS .050 SMD - RBB58DHFN
Order 'conn edgecard 116pos .050 smd - RBB58DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHFN-ND.
CONN EDGECARD 116POS .050 SMD - RBB58DHFR
Order 'conn edgecard 116pos .050 smd - RBB58DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHFR-ND.
CONN EDGECARD 116POS .050 SMD - RBB58DHFT
Order 'conn edgecard 116pos .050 smd - RBB58DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHFT-ND.
CONN EDGECARD 116POS .050 SMD - RCB58DHFD
Order 'conn edgecard 116pos .050 smd - RCB58DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHFD-ND.
CONN EDGECARD 116POS .050 SMD - RCB58DHFN
Order 'conn edgecard 116pos .050 smd - RCB58DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHFN-ND.
CONN EDGECARD 116POS .050 SMD - RCB58DHFR
Order 'conn edgecard 116pos .050 smd - RCB58DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHFR-ND.
Send this link via E-Mail
Help With This Screen
