Keywords:





BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N - Batteries

225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N

Digi-Key Part Number P245-ND
Price Break
1
10
50
100
480
720
1200
2640
5040
Unit Price
1.08000
.96800
.86000
.75250
.68800
.64500
.59125
.54825
.53750
Extended Price
1.08
9.68
43.00
75.25
330.24
464.40
709.50
1447.38
2709.00
Manufacturer Part NumberCR-2032/F4N
DescriptionBATTERY LITHIUM COIN 3V W/TABS
Quantity Available
All prices are in USD

Non-Stock

Purchase 225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N
Technical/Catalog InformationCR-2032/F4N
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 20mm
Voltage - Rated 3V
Capacity225mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR 2032 F4N
CR2032F4N
P245 ND
P245ND
P245

CR-2032/F4N Specification Sheet

Image of BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N

BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N (P245-ND) - Batteries

Related parts 225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N
BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N
 Order 'battery lithium coin 3v w/tabs - CR-2032/F4N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P245-ND.
BATTERY LITHIUM COIN 3V W/TAB - CR-1616/F2N
 Order 'battery lithium coin 3v w/tab - CR-1616/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P273-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN
 Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-1220/HFN
 Order 'battery lithium coin 3v w/legs - CR-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P244-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/GUN
 Order 'battery lithium coin 3v w/legs - CR-2354/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P246-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/VCN
 Order 'battery lithium coin 3v w/legs - CR-2354/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P248-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2477/VCN
 Order 'battery lithium coin 3v w/legs - CR-2477/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P271-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/HFN
 Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN
 Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
 Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
 Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P034-ND.

Options for 225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 3V W/TAB - CR-1616/F2N Next: BATTERY LITHIUM COIN 75MAH 20MM - BR2016
BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N