CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB58DHAR
| Digi-Key Part Number | ACB58DHAR-ND |
10 |
65.25000 |
Extended Price
652.50 |
| Manufacturer Part Number | ACB58DHAR | |||
| Description | CONN EDGECARD 116PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB58DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB58DHAR ACB58DHAR |
ACB58DHAR Specification Sheet
CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAR (ACB58DHAR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB58DHARCONN EDGECARD 116PS R/A .050 SLD - ACB58DHAR
Order 'conn edgecard 116ps r/a .050 sld - ACB58DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHAR-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHAD
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHAD-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHAN
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHAN-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHAR
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHAR-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHAS
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHAS-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHAT
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHAT-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHBD
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHBD-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHBN
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHBN-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHBR
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHBR-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHBS
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHBS-ND.
CONN EDGECARD 116PS R/A .050 SLD - ABB58DHBT
Order 'conn edgecard 116ps r/a .050 sld - ABB58DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHBT-ND.
CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAD
Order 'conn edgecard 116ps r/a .050 sld - ACB58DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHAD-ND.
CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAN
Order 'conn edgecard 116ps r/a .050 sld - ACB58DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHAN-ND.
CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAS
Order 'conn edgecard 116ps r/a .050 sld - ACB58DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHAS-ND.
CONN EDGECARD 116PS R/A .050 SLD - ACB58DHAT
Order 'conn edgecard 116ps r/a .050 sld - ACB58DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB58DHAR
Send this link via E-Mail
Help With This Screen
