Keywords:





CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS

Digi-Key Part Number ACB57DHAS-ND
Price Break
10
Unit Price
64.12500
Extended Price
641.25
Manufacturer Part NumberACB57DHAS
DescriptionCONN EDGECARD 114PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS
Technical/Catalog InformationACB57DHAS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 114
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB57DHAS
ACB57DHAS

ACB57DHAS Specification Sheet

Image of CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS

CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS (ACB57DHAS-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS
 Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAS-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAD
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAN
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAR
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAS
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAS-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAT
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAT-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBD
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBN
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBR
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBS
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBS-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBT
 Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBT-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAD
 Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAN
 Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAR
 Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAT
 Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAR Next: CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAT
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS