Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAD
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAD - Connectors
| Digi-Key Part Number | ACB57DHAD-ND |
10 |
64.12500 |
Extended Price
641.25 |
| Manufacturer Part Number | ACB57DHAD | |||
| Description | CONN EDGECARD 114PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB57DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB57DHAD ACB57DHAD |
ACB57DHAD Specification Sheet
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAD (ACB57DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAD
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHAD
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB57DHAN
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB57DHAR
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHAS
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHAT
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHBD
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB57DHBN
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB57DHBR
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHBS
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB57DHBT
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB57DHAN
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB57DHAR
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAS
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAT
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB57DHAD
Send this link via E-Mail
Help With This Screen
