CONN EDGECARD 112POS R/A .1" SLD - ACB56DKBS-S1075 - Connectors, Interconnects
| Digi-Key Part Number | ACB56DKBS-S1075-ND |
10 |
63.00000 |
Extended Price
630.00 |
| Manufacturer Part Number | ACB56DKBS-S1075 | |||
| Description | CONN EDGECARD 112POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB56DKBS-S1075 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB56DKBS S1075 ACB56DKBSS1075 |
ACB56DKBS-S1075 Specification Sheet
CONN EDGECARD 112POS R/A .1" SLD - ACB56DKBS-S1075 (ACB56DKBS-S1075-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN EDGECARD 112POS R/A .1" SLD - ACB56DKBS-S1075
Order 'conn edgecard 112pos r/a .1" sld - ACB56DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DKBS-S1075-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBA
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBA-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBD
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBD-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBH
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBH-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBI
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBI-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBN
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBN-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBS
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBS-ND.
CONN EDGECARD 112POS R/A .1" SLD - ABB56DKBT
Order 'conn edgecard 112pos r/a .1" sld - ABB56DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DKBT-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBS-S1075
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBS-S1075-ND.
CONN EDGECARD 16POS R/A .1" SLD - ACB08DKBS-S1075
Order 'conn edgecard 16pos r/a .1" sld - ACB08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DKBS-S1075-ND.
CONN EDGECARD 20POS R/A .1" SLD - ACB10DKBS-S1075
Order 'conn edgecard 20pos r/a .1" sld - ACB10DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBS-S1075
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBS-S1075-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBS-S1075
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBS-S1075-ND.
CONN EDGECARD 32POS R/A .1" SLD - ACB16DKBS-S1075
Order 'conn edgecard 32pos r/a .1" sld - ACB16DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB16DKBS-S1075-ND.
CONN EDGECARD 36POS R/A .1" SLD - ACB18DKBS-S1075
Order 'conn edgecard 36pos r/a .1" sld - ACB18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DKBS-S1075-ND.
Send this link via E-Mail
Help With This Screen
