Keywords:





CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U

CONVERTER AC/DC 24V OUT 5W - FSC-S5-24U

Digi-Key Part Number 102-1575-ND
Price Break
1
10
25
50
100
Unit Price
28.76000
28.04100
27.32200
25.88400
23.72700
Extended Price
28.76
280.41
683.05
1294.20
2372.70
Manufacturer Part NumberFSC-S5-24U
DescriptionCONVERTER AC/DC 24V OUT 5W
Quantity Available 176
All prices are in USD

Purchase CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U
Technical/Catalog InformationFSC-S5-24U
VendorCUI Inc
CategoryPower Supplies
Number of Outputs1
Power (Watts)5W
Voltage - Output24V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Closed Frame)
1st Output24 VDC @ 210mA
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Size / Dimension2.84" L x 1.24" W x 0.84" H (72mm x 31.5mm x 21.4mm)
Operating Temperature-20°C ~ 70°C
Efficiency77%
Applications-
ApprovalsCB, CE, CSA, UL
Line Regulation±1%
Load Regulation±1%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FSC S5 24U
FSCS524U
102 1575 ND
1021575ND
102-1575

FSC-S5-24U Specification Sheet

Image of CONVERTER AC/DC 24V OUT 5W - FSC-S5-24U

CONVERTER AC/DC 24V OUT 5W - FSC-S5-24U (102-1575-ND)

Related parts CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U
 Order 'converter ac/dc 24v out 5w - FSC-S5-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1575-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSK-S5-24U
 Order 'converter ac-dc 24v 0.21a 5w - FSK-S5-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1473-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 5V FSC-S5-5U
 Order 'converter ac/dc 5v out 5w - FSC-S5-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1572-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 12V FSC-S5-12U
 Order 'converter ac/dc 12v out 5w - FSC-S5-12U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1573-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 15V FSC-S5-15U
 Order 'converter ac/dc 15v out 5w - FSC-S5-15U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1574-ND.
CUI Inc Ac Dc Converter Power Supply 15.6W Input: 85 ~ 264VAC Output: 24V FSC-S15-24U
 Order 'converter ac/dc 24v out 15.6w - FSC-S15-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1580-ND.
CUI Inc Ac Dc Converter Power Supply 30W Input: 85 ~ 264VAC Output: 24V FSC-S30-24U
 Order 'converter ac/dc 24v out 30w - FSC-S30-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1585-ND.
CUI Inc Ac Dc Converter Power Supply 15.6W Input: 85 ~ 264VAC Output: 24V FSK-S15-24U
 Order 'converter ac-dc 24v .65a 15.6w - FSK-S15-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1167-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 5V FSK-S5-5U
 Order 'converter ac-dc 5v 1a 5w - FSK-S5-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1470-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 12V FSK-S5-12U
 Order 'converter ac-dc 12v 0.42a 5w - FSK-S5-12U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1471-ND.
CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 15V FSK-S5-15U
 Order 'converter ac-dc 15v 0.33a 5w - FSK-S5-15U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1472-ND.
CUI Inc Ac Dc Converter Power Supply 4.125W Input: 85 ~ 264VAC Output: 3.3V FSC-S5-3R3U
 Order 'converter ac/dc 3.3v out 4.125w - FSC-S5-3R3U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1571-ND.
CUI Inc Ac Dc Converter Power Supply 3W Input: 85 ~ 264VAC Output: 24V VSK-S3-24U
 Order 'converter ac-dc 24v@125ma 3w pcb - VSK-S3-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1806-ND.
CUI Inc Ac Dc Converter Power Supply 9.9W Input: 85 ~ 264VAC Output: 3.3V FSC-S15-3R3U
 Order 'converter ac/dc 3.3v out 9.9w - FSC-S15-3R3U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1576-ND.
CUI Inc Ac Dc Converter Power Supply 15W Input: 85 ~ 264VAC Output: 5V FSC-S15-5U
 Order 'converter ac/dc 5v out 15w - FSC-S15-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1577-ND.

Options for CUI Inc Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 24V FSC-S5-24U
Send this link via E-Mail
Help With This Screen

CONVERTER AC/DC 24V OUT 5W - FSC-S5-24U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONVERTER AC/DC 24V OUT 30W - FSC-S30-24U Next: CONVERTER AC/DC 3.3V 3A 9.9W - FSK-S15-3R3U
CONVERTER AC/DC 24V OUT 5W - FSC-S5-24U