CORD 12AWG 3COND M/F BLK 98" SJT - 227003-01 - Cable Assemblies
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 8.2' (2.5m) - Qualtek 227003-01
| Digi-Key Part Number | 227003-01-ND |
30 |
10.65567 |
Extended Price
319.67 |
| Manufacturer Part Number | 227003-01 | |||
| Description | CORD 12AWG 3COND M/F BLK 98" SJT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 227003-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13 |
| Conductors | 3 |
| Length | 8.2' (2.5m) |
| Cord Type | SJT, 12AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
227003 01 22700301 |
227003-01 Specification Sheet
CORD 12AWG 3COND M/F BLK 98" SJT - 227003-01 (227003-01-ND) - Cable Assemblies
Related parts NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 8.2' (2.5m) - Qualtek 227003-01CORD 12AWG 3COND M/F BLK 98" SJT - 227003-01
Order 'cord 12awg 3cond m/f blk 98" sjt - 227003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 227003-01-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F BLK 118"SJT - 312010-01
Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q103-ND.
CORD 16AWG 3COND M/F BLK 79" SJT - 312011-01
Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q115-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312014-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q116-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312040-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312040-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q120-ND.
CORD 16AWG 3COND M/F BLK 90" SJT - 212013-01
Order 'cord 16awg 3cond m/f blk 90" sjt - 212013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q124-ND.
CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01
Order 'cord 14awg 3cond m/f blk 118"sjt - 331010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q268-ND.
CORD 14AWG 3COND M/F BLK 98" - 225003-01
Order 'cord 14awg 3cond m/f blk 98" - 225003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 225003-01-ND.
CORD 18AWG 3COND M/F BLK 90" SVT - 312021-01
Order 'cord 18awg 3cond m/f blk 90" svt - 312021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q126-ND.
CORD 18AWG 3COND R/A GRY 10' SJT - 242003-06
Order 'cord 18awg 3cond r/a gry 10' sjt - 242003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q262-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q104-ND.
CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q105-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
Options for NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 8.2' (2.5m) - Qualtek 227003-01
Send this link via E-Mail
Help With This Screen
