Keywords:





Alternative products for TYPE N MALE RG142B/U 48IN - 2256-X-48

TYPE N MALE RG142B/U 48IN - 2256-X-48 (2256-X-48-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
TYPE N MALE RG142B/U 48IN - 2256-X-48
 Order 'type n male rg142b/u 48in - 2256-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-48-ND.
TYPE N MALE RG58C/U 48IN - 2256-C-48
 Order 'type n male rg58c/u 48in - 2256-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-C-48-ND.
TYPE N MALE RG142B/U 24IN - 2256-X-24
 Order 'type n male rg142b/u 24in - 2256-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-24-ND.
TYPE N MALE RG142B/U 36IN - 2256-X-36
 Order 'type n male rg142b/u 36in - 2256-X-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-36-ND.
TYPE N MALE RG142B/U 60IN - 2256-X-60
 Order 'type n male rg142b/u 60in - 2256-X-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-60-ND.
TYPE N MALE RG58C/U 24IN - 2256-C-24
 Order 'type n male rg58c/u 24in - 2256-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-C-24-ND.
TYPE N MALE CABLE RG214/U 48" - 1658-T-48
 Order 'type n male cable rg214/u 48" - 1658-T-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-48-ND.
CABLE SMA MALE RG142B/U 120" - 4846-X-120
 Order 'cable sma male rg142b/u 120" - 4846-X-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-120-ND.
CABLE SMA MALE RG142B/U 48" - 4846-X-48
 Order 'cable sma male rg142b/u 48" - 4846-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-48-ND.
SMA MALE/'N' MALE RG142B/U 12" - 5058-X-12
 Order 'sma male/'n' male rg142b/u 12" - 5058-X-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-12-ND.
SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24
 Order 'sma male/'n' male rg142b/u 24" - 5058-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-24-ND.
SMA MALE/'N' MALE RG142B/U 48" - 5058-X-48
 Order 'sma male/'n' male rg142b/u 48" - 5058-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-48-ND.
TYPE N MALE CABLE RG214/U 18" - 1658-T-18
 Order 'type n male cable rg214/u 18" - 1658-T-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-18-ND.
TYPE N MALE CABLE RG214/U 24" - 1658-T-24
 Order 'type n male cable rg214/u 24" - 1658-T-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-24-ND.
TYPE N MALE CABLE RG214/U 36" - 1658-T-36
 Order 'type n male cable rg214/u 36" - 1658-T-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-36-ND.

Send this link via E-Mail
Help With This Screen

TYPE N MALE RG142B/U 48IN - 2256-X-48
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TYPE N MALE RG142B/U 36IN - 2256-X-36 Next: TYPE N MALE RG142B/U 60IN - 2256-X-60
TYPE N MALE RG142B/U 48IN - 2256-X-48