TYPE N MALE RG142B/U 36IN - 2256-X-36 (2256-X-36-ND)
Related parts :TYPE N MALE RG142B/U 36IN - 2256-X-36
Order 'type n male rg142b/u 36in - 2256-X-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-36-ND.
TYPE N MALE RG142B/U 24IN - 2256-X-24
Order 'type n male rg142b/u 24in - 2256-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-24-ND.
TYPE N MALE RG142B/U 48IN - 2256-X-48
Order 'type n male rg142b/u 48in - 2256-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-48-ND.
TYPE N MALE RG142B/U 60IN - 2256-X-60
Order 'type n male rg142b/u 60in - 2256-X-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-60-ND.
TYPE N MALE RG58C/U 24IN - 2256-C-24
Order 'type n male rg58c/u 24in - 2256-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-C-24-ND.
TYPE N MALE RG58C/U 48IN - 2256-C-48
Order 'type n male rg58c/u 48in - 2256-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-C-48-ND.
CABLE SMA MALE RG142B/U 120" - 4846-X-120
Order 'cable sma male rg142b/u 120" - 4846-X-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-120-ND.
SMA MALE/'N' MALE RG142B/U 12" - 5058-X-12
Order 'sma male/'n' male rg142b/u 12" - 5058-X-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-12-ND.
SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24
Order 'sma male/'n' male rg142b/u 24" - 5058-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-24-ND.
TYPE N MALE CABLE RG214/U 18" - 1658-T-18
Order 'type n male cable rg214/u 18" - 1658-T-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-18-ND.
TYPE N MALE CABLE RG214/U 24" - 1658-T-24
Order 'type n male cable rg214/u 24" - 1658-T-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-24-ND.
TYPE N MALE CABLE RG214/U 36" - 1658-T-36
Order 'type n male cable rg214/u 36" - 1658-T-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-36-ND.
TYPE N MALE CABLE RG214/U 48" - 1658-T-48
Order 'type n male cable rg214/u 48" - 1658-T-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-48-ND.
TYPE N MALE CABLE RG214/U 60" - 1658-T-60
Order 'type n male cable rg214/u 60" - 1658-T-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-60-ND.
CABLE SMA MALE RG142B/U 12" - 4846-X-12
Order 'cable sma male rg142b/u 12" - 4846-X-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-12-ND.
Send this link via E-Mail
Help With This Screen
