CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBN
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB54DKBN
| Digi-Key Part Number | ACB54DKBN-ND |
10 |
60.75000 |
Extended Price
607.50 |
| Manufacturer Part Number | ACB54DKBN | |||
| Description | CONN EDGECARD 108POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB54DKBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB54DKBN ACB54DKBN |
ACB54DKBN Specification Sheet
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBN (ACB54DKBN-ND)
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB54DKBNCONN EDGECARD 108POS R/A .1" SLD - ACB54DKBN
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBN-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBA
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBA-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBD
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBD-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBH
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBH-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBI
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBI-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBN
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBN-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBS
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBS-ND.
CONN EDGECARD 108POS R/A .1" SLD - ABB54DKBT
Order 'conn edgecard 108pos r/a .1" sld - ABB54DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DKBT-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBA
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBA-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBD
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBD-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBH
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBH-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBI
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBI-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBS
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBS-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBS-S1075
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBS-S1075-ND.
CONN EDGECARD 108POS R/A .1" SLD - ACB54DKBT
Order 'conn edgecard 108pos r/a .1" sld - ACB54DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DKBT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB54DKBN
Send this link via E-Mail
Help With This Screen
