CONN CARD EXTEND 108POS .050" - ACB54DHRT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB54DHRT
| Digi-Key Part Number | ACB54DHRT-ND |
10 |
18.42000 |
Extended Price
184.20 |
| Manufacturer Part Number | ACB54DHRT | |||
| Description | CONN CARD EXTEND 108POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB54DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB54DHRT ACB54DHRT |
ACB54DHRT Specification Sheet
CONN CARD EXTEND 108POS .050" - ACB54DHRT (ACB54DHRT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB54DHRTCONN CARD EXTEND 108POS .050" - ACB54DHRT
Order 'conn card extend 108pos .050" - ACB54DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHRT-ND.
CONN CARD EXTEND 108POS .050" - ABB54DHRD
Order 'conn card extend 108pos .050" - ABB54DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHRD-ND.
CONN CARD EXTEND 108POS .050" - ABB54DHRN
Order 'conn card extend 108pos .050" - ABB54DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHRN-ND.
CONN CARD EXTEND 108POS .050" - ABB54DHRR
Order 'conn card extend 108pos .050" - ABB54DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHRR-ND.
CONN CARD EXTEND 108POS .050" - ABB54DHRT
Order 'conn card extend 108pos .050" - ABB54DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHRT-ND.
CONN CARD EXTEND 108POS .050" - ACB54DHRD
Order 'conn card extend 108pos .050" - ACB54DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHRD-ND.
CONN CARD EXTEND 108POS .050" - ACB54DHRN
Order 'conn card extend 108pos .050" - ACB54DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHRN-ND.
CONN CARD EXTEND 108POS .050" - ACB54DHRR
Order 'conn card extend 108pos .050" - ACB54DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHRR-ND.
CONN CARD EXTEND 108POS .050" - RBB54DHRD
Order 'conn card extend 108pos .050" - RBB54DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB54DHRD-ND.
CONN CARD EXTEND 108POS .050" - RBB54DHRN
Order 'conn card extend 108pos .050" - RBB54DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB54DHRN-ND.
CONN CARD EXTEND 108POS .050" - RBB54DHRR
Order 'conn card extend 108pos .050" - RBB54DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB54DHRR-ND.
CONN CARD EXTEND 108POS .050" - RBB54DHRT
Order 'conn card extend 108pos .050" - RBB54DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB54DHRT-ND.
CONN CARD EXTEND 108POS .050" - RCB54DHRD
Order 'conn card extend 108pos .050" - RCB54DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB54DHRD-ND.
CONN CARD EXTEND 108POS .050" - RCB54DHRN
Order 'conn card extend 108pos .050" - RCB54DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB54DHRN-ND.
CONN CARD EXTEND 108POS .050" - RCB54DHRR
Order 'conn card extend 108pos .050" - RCB54DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB54DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB54DHRT
Send this link via E-Mail
Help With This Screen
