CONN EDGECARD 108PS .050 DIP SLD - ACB54DHNT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB54DHNT
| Digi-Key Part Number | ACB54DHNT-ND |
10 |
18.73500 |
Extended Price
187.35 |
| Manufacturer Part Number | ACB54DHNT | |||
| Description | CONN EDGECARD 108PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB54DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB54DHNT ACB54DHNT |
ACB54DHNT Specification Sheet
CONN EDGECARD 108PS .050 DIP SLD - ACB54DHNT (ACB54DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB54DHNTCONN EDGECARD 108PS .050 DIP SLD - ACB54DHNT
Order 'conn edgecard 108ps .050 dip sld - ACB54DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHNT-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHHD
Order 'conn edgecard 108ps .050 dip sld - ABB54DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHHD-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHHN
Order 'conn edgecard 108ps .050 dip sld - ABB54DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHHN-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHHR
Order 'conn edgecard 108ps .050 dip sld - ABB54DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHHR-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHHT
Order 'conn edgecard 108ps .050 dip sld - ABB54DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHHT-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHLD
Order 'conn edgecard 108ps .050 dip sld - ABB54DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHLD-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHLN
Order 'conn edgecard 108ps .050 dip sld - ABB54DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHLN-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHLR
Order 'conn edgecard 108ps .050 dip sld - ABB54DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHLR-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHLT
Order 'conn edgecard 108ps .050 dip sld - ABB54DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHLT-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHND
Order 'conn edgecard 108ps .050 dip sld - ABB54DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHND-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHNN
Order 'conn edgecard 108ps .050 dip sld - ABB54DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHNN-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHNR
Order 'conn edgecard 108ps .050 dip sld - ABB54DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHNR-ND.
CONN EDGECARD 108PS .050 DIP SLD - ABB54DHNT
Order 'conn edgecard 108ps .050 dip sld - ABB54DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB54DHNT-ND.
CONN EDGECARD 108PS .050 DIP SLD - ACB54DHHD
Order 'conn edgecard 108ps .050 dip sld - ACB54DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHHD-ND.
CONN EDGECARD 108PS .050 DIP SLD - ACB54DHHN
Order 'conn edgecard 108ps .050 dip sld - ACB54DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB54DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB54DHNT
Send this link via E-Mail
Help With This Screen
